Maxim Integrated MAX6643LBBAEE+ Motor Driver IC 16-Pin, QSOP

This image is representative of the product range

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
191-5127
Mfr. Part No.:
MAX6643LBBAEE+
Brand:
Maxim Integrated
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim Integrated

Product Type

Motor Driver IC

Pin Count

16

Package Type

QSOP

Automotive Standard

No

Configuration

Automatic PWM Controller

Height

250 μm

Length

4.98 mm

Maximum Operating Temperature

125 °C

Maximum Supply Voltage

5.5 V

Minimum Operating Temperature

-40 °C

Minimum Supply Voltage

3 V

Mount Type

Surface

Output Current

1 mA

Series

MAX6643LBBAE

Standards/Approvals

RoHS

Supply Current

500 μA

Width

3.99 mm

COO (Country of Origin):
TH
Simple, Automatic Fan-Speed Control

Internal and External Temperature Sensing

Detect Fan Failure Through Locked-Rotor Output, Tachometer Output, or Fan-Supply Current Sensing

Multiple, 1.6% Output Duty-Cycle Steps for Low Audibility of Fan-Speed Changes

Pin-Selectable or Factory-Selectable Low-Temperature Fan Threshold

Pin-Selectable or Factory-Selectable High-Temperature Fan Threshold

Spin-Up Time Ensures Fan Start

Fan-Start Delay Minimizes Power-Supply Load at Power-Up

32Hz PWM Output

Controlled Duty-Cycle Rate-of-Change Ensures Good Acoustic Performance

2°C Temperature-Measurement Accuracy

Active-Low FULLSPD/FULLSPD Input Sets PWM to 100%

Pin-Selectable Active-Low OT Output Threshold

16-Pin QSOP and 10-Pin μMAX Packages

Applications

Desktop Computers

Networking Equipment

Servers

Storage Equipment

Workstations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy