Texas Instruments DRV8814PWP, Brushed Motor Driver IC, 45 V 1.7A 28-Pin, HTSSOP
- RS Stock No.:
- 168-4143
- Mfr. Part No.:
- DRV8814PWP
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 168-4143
- Mfr. Part No.:
- DRV8814PWP
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Brushed DC (BDC) Drivers with FETs, Texas Instruments
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Motor Controllers & Drivers, Texas Instruments
Specifications
Attribute | Value |
---|---|
Motor Type | Brushed DC |
Output Configuration | Dual Full Bridge |
Maximum IGBT Collector Current | 1.7A |
Maximum Collector Emitter Voltage | 45 V |
Mounting Type | Surface Mount |
Package Type | HTSSOP |
Pin Count | 28 |
Maximum Operating Supply Voltage | 45 V |
Minimum Operating Supply Voltage | 8 V |
Typical Switching Frequency | 50kHz |
Dimensions | 9.8 x 4.5 x 1.05mm |
Width | 4.5mm |
Height | 1.05mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Length | 9.8mm |
Related links
- Texas Instruments DRV8814PWP, Brushed Motor Driver IC, 45 V 1.7A...
- Texas Instruments DRV8842PWP, Brushed Motor Driver IC, 45 V 3.5A...
- Texas Instruments DRV8840PWP, Brushed Motor Driver IC, 45 V 3.5A...
- Texas Instruments DRV8812PWP, Stepper Motor Driver IC, 45 V 1.1A...
- Texas Instruments DRV8829PWP, Stepper Motor Driver IC, 45 V 3.5A...
- Texas Instruments DRV8825PWP, Stepper Motor Driver IC, 45 V 1.8A...
- Texas Instruments DRV8844PWP, Brushed Motor Driver IC, 60 V 3.5A...
- Texas Instruments DRV8302DCA, BLDC Motor Controller, 60 V 1.7A...