Texas Instruments DRV8825PWP, Stepper Motor Driver IC, 45 V 1.8A 28-Pin, HTSSOP
- RS Stock No.:
- 742-2873
- Mfr. Part No.:
- DRV8825PWP
- Brand:
- Texas Instruments
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 742-2873
- Mfr. Part No.:
- DRV8825PWP
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Motor Type | Stepper | |
| Output Configuration | Bipolar | |
| Maximum IGBT Collector Current | 1.8A | |
| Maximum Collector Emitter Voltage | 45 V | |
| Mounting Type | Surface Mount | |
| Package Type | HTSSOP | |
| Maximum Operating Supply Voltage | 45 V | |
| Pin Count | 28 | |
| Minimum Operating Supply Voltage | 8.2 V | |
| Typical Switching Frequency | 30kHz | |
| Maximum Operating Temperature | +150 °C | |
| Minimum Operating Temperature | -40 °C | |
| Height | 1.05mm | |
| Width | 4.5mm | |
| Dimensions | 9.8 x 4.5 x 1.05mm | |
| Length | 9.8mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Motor Type Stepper | ||
Output Configuration Bipolar | ||
Maximum IGBT Collector Current 1.8A | ||
Maximum Collector Emitter Voltage 45 V | ||
Mounting Type Surface Mount | ||
Package Type HTSSOP | ||
Maximum Operating Supply Voltage 45 V | ||
Pin Count 28 | ||
Minimum Operating Supply Voltage 8.2 V | ||
Typical Switching Frequency 30kHz | ||
Maximum Operating Temperature +150 °C | ||
Minimum Operating Temperature -40 °C | ||
Height 1.05mm | ||
Width 4.5mm | ||
Dimensions 9.8 x 4.5 x 1.05mm | ||
Length 9.8mm | ||
