onsemi FSBB20CH60C, AC, Brushless DC Motor Motor Driver IC, 600 V 40 A 27-Pin, SPM27
- RS Stock No.:
- 166-1897
- Mfr. Part No.:
- FSBB20CH60C
- Brand:
- onsemi
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 60 units)*
$1,305.96
(exc. GST)
$1,436.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 60 unit(s) shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 60 - 60 | $21.766 | $1,305.96 |
| 120 - 180 | $21.222 | $1,273.32 |
| 240 + | $20.895 | $1,253.70 |
*price indicative
- RS Stock No.:
- 166-1897
- Mfr. Part No.:
- FSBB20CH60C
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Motor Type | AC, Brushless DC Motor | |
| Product Type | Motor Driver IC | |
| Configuration | 3 Phase | |
| Maximum IGBT Collector Current | 40A | |
| Maximum Collector Emitter Voltage Vceo | 600V | |
| Mount Type | Through Hole | |
| Package Type | SPM27 | |
| Pin Count | 27 | |
| Output Current | 20A | |
| Minimum Supply Voltage | -0.3V | |
| Maximum Supply Voltage | 20V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Width | 26.8mm | |
| Length | 44mm | |
| Standards/Approvals | No | |
| Series | FSBB20CH60C | |
| Height | 5.5mm | |
| Automotive Standard | No | |
| Supply Current | 500μA | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Motor Type AC, Brushless DC Motor | ||
Product Type Motor Driver IC | ||
Configuration 3 Phase | ||
Maximum IGBT Collector Current 40A | ||
Maximum Collector Emitter Voltage Vceo 600V | ||
Mount Type Through Hole | ||
Package Type SPM27 | ||
Pin Count 27 | ||
Output Current 20A | ||
Minimum Supply Voltage -0.3V | ||
Maximum Supply Voltage 20V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Width 26.8mm | ||
Length 44mm | ||
Standards/Approvals No | ||
Series FSBB20CH60C | ||
Height 5.5mm | ||
Automotive Standard No | ||
Supply Current 500μA | ||
Motion SPM® 3 Series Motor Drivers, Fairchild Semiconductor
A range of Advanced Smart Power Modules from Fairchild Semiconductor which provide Compact high performance solutions for many inverter motor drive applications. The modules integrate optimized gate drive for the built-in power MOSFETs to minimize EMI and losses and also include multiple on-module protection features including under-voltage lockouts and thermal monitoring. The modules are suitable for driving AC Induction, BLDC (Brushless DC) and PMSM (Permanent Magnet Synchronous) motors.
Motor Controllers & Drivers, Fairchild Semiconductor
Related links
- onsemi FSBB20CH60C Brushless DC Motor Motor Driver IC SPM27
- onsemi FNB34060T BLDC Motor 600 V 40A 27-Pin, SPM27-RA
- onsemi FNB35060T BLDC Motor 600 V 50A 27-Pin, SPM27-RA
- onsemi AC Motor Driver IC SPM3
- onsemi FNB35060T AC Motor Driver IC SPM3
- ROHM BM6258FS-E2 600 V 1.5 A 27-Pin, SSOP
- onsemi FSBB20CH120D AC Motor Driver IC SPM3
- onsemi AC Motor Driver IC SIP
