STMicroelectronics VNH7040AYTR, DC Motor Motor Driver IC 36-Pin, PSSO
- RS Stock No.:
- 164-7011
- Mfr. Part No.:
- VNH7040AYTR
- Brand:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 unit)*
$8.24
(exc. GST)
$9.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 970 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $8.24 |
*price indicative
- RS Stock No.:
- 164-7011
- Mfr. Part No.:
- VNH7040AYTR
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Motor Type | DC Motor | |
| Product Type | Motor Driver IC | |
| Configuration | H Bridge | |
| Mount Type | Surface | |
| Package Type | PSSO | |
| Pin Count | 36 | |
| Output Current | 35A | |
| Maximum Supply Voltage | 28V | |
| Minimum Supply Voltage | 4V | |
| Typical Switching Frequency | 20kHz | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Length | 10.5mm | |
| Series | VNH | |
| Width | 7.6mm | |
| Standards/Approvals | No | |
| Height | 2.4mm | |
| Automotive Standard | AEC-Q100 | |
| Supply Current | 6mA | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Motor Type DC Motor | ||
Product Type Motor Driver IC | ||
Configuration H Bridge | ||
Mount Type Surface | ||
Package Type PSSO | ||
Pin Count 36 | ||
Output Current 35A | ||
Maximum Supply Voltage 28V | ||
Minimum Supply Voltage 4V | ||
Typical Switching Frequency 20kHz | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Length 10.5mm | ||
Series VNH | ||
Width 7.6mm | ||
Standards/Approvals No | ||
Height 2.4mm | ||
Automotive Standard AEC-Q100 | ||
Supply Current 6mA | ||
The device is a full bridge motor driver intended for a wide range of automotive applications. The device incorporates a dual monolithic high-side driver and two low-side switches. All switches are designed using STMicroelectronics® well known and proven proprietary VIPower® M0 technology that allows to efficiently integrate on the same die a true Power MOSFET with an intelligent signal/protection circuitry. The three dice are assembled in a PowerSSO-36 package equipped with three exposed islands for optimized dissipation performances. This package is specifically designed for the harsh automotive environment and offers improved thermal performance thanks to exposed die pads.
Output current: 35 A
3 V CMOS compatible inputs
Undervoltage shutdown
Overvoltage clamp
Thermal shutdown
Cross-conduction protection
Current and power limitation
Very low standby power consumption
Protection against loss of ground and loss of VCC
Related links
- STMicroelectronics PSSO
- Infineon PG-DSO-36
- Infineon TLE92466EDXUMA1 PG-DSO-36
- Infineon TLE92464EDHPXUMA1 PG-DSO-36
- STMicroelectronics 36 V 0.6 A 20-Pin, SOIC
- STMicroelectronics L6206PD013TR 52 V 2.8 A 36-Pin, PowerSO
- STMicroelectronics 52 V 2.8 A 36-Pin, PowerSO
- STMicroelectronics L6235PD013TR 52 V 2.8 A 36-Pin, PowerSO
