STMicroelectronics STSPIN240, Brushed DC Motor Low voltage Dual Brush DC motor Driver 16-Pin, QFN
- RS Stock No.:
- 162-3647
- Mfr. Part No.:
- STSPIN240
- Brand:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 pack of 5 units)*
$16.42
(exc. GST)
$18.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 6,490 unit(s) shipping from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $3.284 | $16.42 |
*price indicative
- RS Stock No.:
- 162-3647
- Mfr. Part No.:
- STSPIN240
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Low voltage Dual Brush DC motor Driver | |
| Motor Type | Brushed DC Motor | |
| Configuration | H Bridge | |
| Mount Type | Surface | |
| Package Type | QFN | |
| Pin Count | 16 | |
| Output Current | 1.3A | |
| Minimum Supply Voltage | 1.8V | |
| Maximum Supply Voltage | 10V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Length | 3.15mm | |
| Standards/Approvals | ECOPACK | |
| Width | 3.15mm | |
| Series | STSPIN | |
| Height | 980μm | |
| Automotive Standard | No | |
| Supply Current | 1.3mA | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Low voltage Dual Brush DC motor Driver | ||
Motor Type Brushed DC Motor | ||
Configuration H Bridge | ||
Mount Type Surface | ||
Package Type QFN | ||
Pin Count 16 | ||
Output Current 1.3A | ||
Minimum Supply Voltage 1.8V | ||
Maximum Supply Voltage 10V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Length 3.15mm | ||
Standards/Approvals ECOPACK | ||
Width 3.15mm | ||
Series STSPIN | ||
Height 980μm | ||
Automotive Standard No | ||
Supply Current 1.3mA | ||
The STSPIN240 is a dual brush DC motor driver integrating a low RDS(ON) power stage in a small QFN 3 x 3 mm package.Both the full-bridges implement an independent PWM current controller with fixed OFF time.The device is designed to operate in battery-powered scenarios and can be forced into a zero- consumption state allowing a significant increase in battery life.The device offers a complete set of protection features including overcurrent, overtemperature and short-circuit protection
Operating voltage from 1.8 to 10 V
Maximum output current 1.3 Arms
RDS(ON) HS + LS = 0.4 Ω typ.
Current control with programmable off-time
Full protection set
Non-dissipative overcurrent protection
Short-circuit protection
Thermal shutdown
Energy saving and long battery life with standby consumption less than 80 nA
