ROHM BD62222HFP-TR, Brushed DC Motor Dual Full Bridge Motor Driver 7-Pin, HRP7

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
146-7681
Mfr. Part No.:
BD62222HFP-TR
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Dual Full Bridge Motor Driver

Motor Type

Brushed DC Motor

Configuration

H Bridge

Mount Type

Surface

Package Type

HRP7

Pin Count

7

Output Current

2.5A

Minimum Supply Voltage

6V

Maximum Supply Voltage

30V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series

BD62222HFP

Width

8mm

Standards/Approvals

RoHS

Height

1.9mm

Length

9.39mm

Supply Current

1.4mA

COO (Country of Origin):
JP
BD62222HFP is full bridge driver for brush motor applications. This IC can operate at a wide range of power-supply voltages (from 6V to 27V), supporting output currents of up to 2.5A. MOS transistors in the output stage allow for PWM signal control. The replacement is also easy because of the pin compatible with BD623XHFP series

Built-in one channel driver

Low standby current

Supports PWM control signal input (20kHz to 100kHz)

Cross-conduction prevention circuit

Four protection circuits provided: OCP, OVP, TSD and UVLO

  • RS Stock No. 1246484
  • Mfr. Part No. BD6232HFP-TR
Each (In a Pack of 2)
$8.27
  • RS Stock No. 1246483
  • Mfr. Part No. BD62321HFP-TR
Each (In a Pack of 2)
$10.45
  • RS Stock No. 1288873
  • Mfr. Part No. BD6212HFP-TR
Each (In a Pack of 5)
$4.664
  • RS Stock No. 2148101P
  • Mfr. Part No. TC78H651FNG(O,EL)
Each (Supplied on a Reel)
$1.421

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy