Microchip MTD6508-ADJE/JQ, BLDC Motor Driver IC, 5 V 0.75A 16-Pin, UQFN

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
145-9108
Mfr. Part No.:
MTD6508-ADJE/JQ
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Motor Type

BLDC

Output Configuration

3 Phase

Maximum IGBT Collector Current

0.75A

Maximum Collector Emitter Voltage

5 V

Mounting Type

Surface Mount

Package Type

UQFN

Pin Count

16

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Supply Voltage

2 V

Typical Switching Frequency

100kHz

Dimensions

4 x 4 x 0.55mm

Width

4mm

Minimum Operating Temperature

-40 °C

Height

0.55mm

Maximum Operating Temperature

+125 °C

Length

4mm

COO (Country of Origin):
TH

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy