Faulhaber, 0V dc, 28 V dc, 3 Phase, 8A DC Motor Controller, Speed Controller Function

Subtotal (1 unit)*

$400.92

(exc. GST)

$441.01

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
  • Plus 14 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$400.92

*price indicative

RS Stock No.:
921-1331
Mfr. Part No.:
SC2804S-3530
Brand:
Faulhaber
Find similar products by selecting one or more attributes.
Select all

Brand

Faulhaber

Product Type

DC Motor Controller

Number of Phases

3

Control Function

Speed Controller

Output Voltage

10V

Supply Voltage

0V dc, 28V dc

Current Rating

8A

Overall Length

65mm

Overall Width

58mm

Overall Depth

22mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Series

SC 2804

Standards/Approvals

No

COO (Country of Origin):
DE

Series SC 2804 - Speed Controller


Faulhaber speed controller SC2804S is designed for the driving and speed control of BL motors in the mid power range.

The speed controller contains electronic components and is to be treated according to the ESD regulations. They may not be used in environments where contact with water, chemicals and or dust is possible or in potentially explosive atmospheres.

For BL motors with digital hall sensors

Max. supply voltage 28 V dc

Max. continuous output 1 A

3 partially free configurable input/output

Housing with screw-type terminal strip for motor and power supply

Maintenance free

"Software

Software "Motion Manager" is available as a free online download:

www.faulhaber.com "

Faulhaber Range


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy