Sprint Electric, 48V dc, 8A DC Motor Controller, Speed Controller Function
- RS Stock No.:
- 891-8990
- Mfr. Part No.:
- 800XLV-48V
- Brand:
- Sprint Electric
Subtotal (1 unit)*
$1,221.84
(exc. GST)
$1,344.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,221.84 |
*price indicative
- RS Stock No.:
- 891-8990
- Mfr. Part No.:
- 800XLV-48V
- Brand:
- Sprint Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sprint Electric | |
| Product Type | DC Motor Controller | |
| Control Function | Speed Controller | |
| Supply Voltage | 48V dc | |
| Output Voltage | 48V dc | |
| Current Rating | 8A | |
| Overall Length | 60mm | |
| Overall Width | 105mm | |
| Overall Depth | 120mm | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Sprint Electric | ||
Product Type DC Motor Controller | ||
Control Function Speed Controller | ||
Supply Voltage 48V dc | ||
Output Voltage 48V dc | ||
Current Rating 8A | ||
Overall Length 60mm | ||
Overall Width 105mm | ||
Overall Depth 120mm | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
Sprint Electric DC Motor Controller - XLV Range
The XLV range of DC servo controllers are designed for use with permanent magnet brushed DC servo motors rated from 4 to 12 amps, offered in a compact easy to use DIN rail mounting package.
The controllers can be used in either current (torque) or speed control modes. For highly dynamic applications, a shaft-mounted DC tacho-generator is recommended for speed feedback but in less demanding applications, armature voltage feedback (Avf) can be used.
The reference signal for both current and speed control can be either bipolar (10V) or unipolar (0 – 10V). Motor speed can be controlled in both forward and reverse directions. An adjustable current limit and fast-acting current control loop protect the controller and motor from sustained overloads.
XLV DC Servo Controller
Torque or speed control mode
Versions with 4, 8 and 12 amps available
Overload till 200% for one second
DIN rail mounting
External speed setting potentiometer available, stock no. 891-9019
- RS Stock No. 8918996
- Mfr. Part No. 800XLV-24V
Each
$1,085.11
- RS Stock No. 8919000
- Mfr. Part No. 1200XLV-48V
Each
$1,300.37
- RS Stock No. 8918984
- Mfr. Part No. 400XLV-48V
Each
$1,095.73
- RS Stock No. 8918980
- Mfr. Part No. 400XLV-24V
Each
$1,045.31
Related links
- Sprint Electric DC Motor Controller 8A, Speed Controller Function
- Sprint Electric DC Motor Controller 12A, Speed Controller Function
- Sprint Electric DC Motor Controller 4A, Speed Controller Function
- Sprint Electric DC Motor Controller 12A, Speed Controller Function
- Sprint Electric DC Motor Controller 4A, Speed Controller Function
- Sprint Electric DC Motor Controller 48 V dc Speed Controller Function
- Faulhaber DC Motor Controller 28 V dc 8A, Speed Controller Function
- Festo 300 W Servo Drive 48V dc Homing Current Controller Manual Function












