Faulhaber, 30V dc, 5 V dc, 3 Phase, 2A DC Motor Controller, Motion Function
- RS Stock No.:
- 122-4620
- Mfr. Part No.:
- MCLM 3002 S RS
- Brand:
- Faulhaber
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 122-4620
- Mfr. Part No.:
- MCLM 3002 S RS
- Brand:
- Faulhaber
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Faulhaber | |
| Number of Phases | 3 | |
| Product Type | DC Motor Controller | |
| Control Function | Motion | |
| Supply Voltage | 30V dc, 5V dc | |
| Output Voltage | 30V dc | |
| Current Rating | 2A | |
| Overall Length | 49.6mm | |
| Overall Width | 25mm | |
| Overall Depth | 14mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Series | MCLM 3002 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Faulhaber | ||
Number of Phases 3 | ||
Product Type DC Motor Controller | ||
Control Function Motion | ||
Supply Voltage 30V dc, 5V dc | ||
Output Voltage 30V dc | ||
Current Rating 2A | ||
Overall Length 49.6mm | ||
Overall Width 25mm | ||
Overall Depth 14mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Series MCLM 3002 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Motion Controllers Series MCLM 3002
The MCLM 3002 series motion controllers from Faulhaber are easy to use single axis positioning controllers. They have been designed for the control of Faulhaber DC, brushless and linear motors. Supplied with an RS232 interface, and are ideal for applications that do not use a higher-level controller.
Features and Benefits
• 4 Quadrant pulse width modulation (PWM)
• RS232 interface
• Compact design
• Precise position and speed control
• Many standard operating modes
• Integrated motor protection functions
• Simple USB configuration
• Easy to use software
Product Application Information
Can be used with linear DC servomotors with analogue Hall sensors.
Motion Manager
Motion Manager is a motion control software solution from Faulhaber enabling the control and configuration of drive systems with speed and motion controllers. RS232, USB and CAN interfaces are all supported.
The software provides access to the settings and parameters of connected motor controls and several analysis options are available.
The software also includes online help.
The Faulhaber Motion Manager software can be downloaded free of charge from www.faulhaber.com.
Faulhaber
About Faulhaber
Faulhaber is an independent family-run group of companies with its headquarters in Germany.
Founded in 1947 Faulhaber offers an extensive range of miniature and micro drive systems. Based on this technological diversity, Faulhaber designs drive solutions that are unique with their precision and reliability in small spaces. Their main areas of use include production automation and robotics, aerospace, optical systems as well as medicine and laboratory technology.
In addition to Germany, Faulhaber maintains development and production locations in Switzerland, USA, Romania and Hungary. Moreover, there are sales partners and subsidiaries in more than 30 countries around the world.
- RS Stock No. 8734815
- Mfr. Part No. SC1801S-3530
Each
$357.94
- RS Stock No. 9211331
- Mfr. Part No. SC2804S-3530
Each
$400.92
- RS Stock No. 1837339
- Mfr. Part No. EM-269A
Each
$208.15
- RS Stock No. 8332813
- Mfr. Part No. 367661
Each
$123.32
Related links
- Faulhaber DC Motor Controller 100mA, Speed Controller Function
- Faulhaber DC Motor Controller 4 V dc 1A, Speed Controller Function
- Faulhaber DC Motor Controller 28 V dc 8A, Speed Controller Function
- Faulhaber Brushed DC Motor 6V dc 3860rpm, 1.5 mm Shaft Diameter
- Faulhaber Stepper Motor Controller 100mA, Motion Function
- Electromen OY DC Motor Controller Potentiometer Function
- Faulhaber Brushed DC Motor 24V dc 4560rpm, 3 mm Shaft Diameter
- Faulhaber Brushless DC Motor 12V dc 7000rpm, 1.5 mm Shaft Diameter












