Oriental Motor 200 W, 200V, 240 V, 1, 3 Phase, 2.7A Motor Controller

Subtotal (1 unit)*

$783.97

(exc. GST)

$862.37

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$783.97

*price indicative

RS Stock No.:
282-2080
Mfr. Part No.:
BMUD200-C
Brand:
Oriental Motor
Find similar products by selecting one or more attributes.
Select all

Brand

Oriental Motor

Product Type

Motor Controller

Number of Phases

1, 3

Supply Voltage

200V, 240V

Output Voltage

200V, 240V

Current Rating

2.7A

Power Rating

200W

Maximum Operating Temperature

50°C

Standards/Approvals

No

COO (Country of Origin):
JP
Oriental Motor BMU drive, giving control and up to 4 user set selectable speeds.

Single or three phase 230V input, with DC output to drive the Oriental BLM range of brushless motors.

The BMU gives 4 speed inputs and all settings are carried out locally on the drive, which also features a large wheel on board for speed control.

Motor speed control from 80 to 4000 rpm.

Basic inputs for external control.

Up to 20M distance between drive and motor.

Suitable motor

282-2057 (BLM 200W)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy