Oriental Motor 30 W, 230V, 1, 3 Phase, 390mA, 670 mA Motor Controller

Subtotal (1 unit)*

$973.42

(exc. GST)

$1,070.76

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$973.42

*price indicative

RS Stock No.:
282-2059
Mfr. Part No.:
BLE2D30-C
Brand:
Oriental Motor
Find similar products by selecting one or more attributes.
Select all

Brand

Oriental Motor

Product Type

Motor Controller

Number of Phases

1, 3

Supply Voltage

230V

Output Voltage

200V, 240V

Current Rating

390mA, 670mA

Power Rating

30W

Maximum Operating Temperature

50°C

Standards/Approvals

No

COO (Country of Origin):
JP
Oriental Motor BLE2 drive, giving full control and up to 16 user set selectable speeds.

Single or three phase 230V input, with DC output to drive the Oriental BLM range of brushless motors.

The BLE2 gives full torque control which maintains speed at varying loads and can also operate at up to 50% of rated torque at zero speed to give a break holding effect. (Please note, the brake effect is lost during power down, so it can not be used as a safety feature)

Motor speed control from 80 to 4000 rpm.

Monitor and test options through connected PC free software (windows based).

Settings configured locally on the drive or through external PC.

Up to 20M distance between drive and motor.

Suitable motor

282-2068 (BLM 30W motor)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy