Oriental Motor, 24 V, 48V dc, 5.1A Motor Controller
- RS Stock No.:
- 282-2078
- Mfr. Part No.:
- BLVD-KRD
- Brand:
- Oriental Motor
Subtotal (1 unit)*
$1,728.19
(exc. GST)
$1,901.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,728.19 |
*price indicative
- RS Stock No.:
- 282-2078
- Mfr. Part No.:
- BLVD-KRD
- Brand:
- Oriental Motor
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Oriental Motor | |
| Product Type | Motor Controller | |
| Output Voltage | 24V dc, 48V dc | |
| Supply Voltage | 24V, 48V | |
| Current Rating | 5.1A | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Oriental Motor | ||
Product Type Motor Controller | ||
Output Voltage 24V dc, 48V dc | ||
Supply Voltage 24V, 48V | ||
Current Rating 5.1A | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
Oriental Motor brushless motor driver, suitable for 24 to 48V dc input.
Featuring an extremely compact package - up to 80% smaller than competing drives - and featuring automatic motor size detection, the BLVD drive is a perfect companion for mobile systems where space is at a premium.
Suitable for Modbus and RTU systems for speed and position control.
Motors it can control.
282-2073 (brushless motor, 60W, 24 - 48 V dc)
282-2074 (brushless motor, 100W, 24 - 48 V dc)
282-2075 (brushless motor, 200W, 24 - 48 V dc)
282-2077 (brushless motor, 400W, 48 V dc)
Related links
- Oriental Motor DC Motor DC Motor 24 V 5.7 Nm 18 mm Shaft Diameter
- Oriental Motor DC Motor DC Motor 24 V 22.9 Nm, 3000rpm
- Oriental Motor DC Motor DC Motor 24 V 11.5 Nm 15 mm Shaft Diameter
- Oriental Motor 50 W Motor Controller 2.9A, Speed Controller Function
- Festo 300 W Servo Drive 48V dc Homing Current Controller Manual Function
- Oriental Motor 200 W Motor Controller 3 Phase, 2.4A
- Oriental Motor 300 W Motor Controller 3 Phase, 3.2A
- Oriental Motor 60 W Motor Controller 240 V 1A
