Oriental Motor 50 W, 24V dc, 2.9A Motor Controller, Speed Controller Function
- RS Stock No.:
- 282-2063
- Mfr. Part No.:
- BLH2D50-KR
- Brand:
- Oriental Motor
Subtotal (1 unit)*
$709.01
(exc. GST)
$779.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $709.01 |
*price indicative
- RS Stock No.:
- 282-2063
- Mfr. Part No.:
- BLH2D50-KR
- Brand:
- Oriental Motor
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Oriental Motor | |
| Product Type | Motor Controller | |
| Control Function | Speed Controller | |
| Output Voltage | 24V dc | |
| Supply Voltage | 24V dc | |
| Current Rating | 2.9A | |
| Power Rating | 50W | |
| Overall Length | 72mm | |
| Overall Width | 55mm | |
| Overall Depth | 27mm | |
| IP Rating | IP00 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Series | BLH | |
| Standards/Approvals | UKCA, UL, CE, CSA, EU RoHS | |
| Select all | ||
|---|---|---|
Brand Oriental Motor | ||
Product Type Motor Controller | ||
Control Function Speed Controller | ||
Output Voltage 24V dc | ||
Supply Voltage 24V dc | ||
Current Rating 2.9A | ||
Power Rating 50W | ||
Overall Length 72mm | ||
Overall Width 55mm | ||
Overall Depth 27mm | ||
IP Rating IP00 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Series BLH | ||
Standards/Approvals UKCA, UL, CE, CSA, EU RoHS | ||
- COO (Country of Origin):
- JP
Oriental Motor BLH drive, giving full control and up to 8 user set selectable speeds.
24V DC input.
The BLH drives give torque control and can be programmed and monitorerd through free windows based software.
Motor speed control from 80 to 3000 rpm.
Monitor and test options through connected PC free software (windows based).
Suitable motor
282-2066 (BLH 50W)
Related links
- Oriental Motor 30 W Motor Controller 1.9A, Speed Controller Function
- Oriental Motor 100 W Motor Controller 6A, Speed Controller Function
- Siemens 100 W Motor Controller 2.3A, Speed Controller Function
- Siemens 600 W Motor Controller 22A, Speed Controller Function
- Siemens 540 W Motor Controller 400mA, Speed Controller Function
- RS PRO 960 W Motor Controller 48 V dc 20A, Speed Controller Function
- RS PRO 960 W Motor Controller 48 V dc 20A Speed Controller Function
- SMC 24 W Stepper Motor Controller 3A, Speed Controller Function
