WAGO, 24V dc, 2 Phase, 5A DC Motor Controller, Positioning Function

Subtotal (1 unit)*

$1,149.76

(exc. GST)

$1,264.74

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,149.76

*price indicative

RS Stock No.:
279-2999
Mfr. Part No.:
750-636
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Phases

2

Product Type

DC Motor Controller

Control Function

Positioning

Supply Voltage

24V dc

Output Voltage

2.4V, 30V

Current Rating

5A

Overall Length

100mm

Overall Width

12mm

Overall Depth

67.8mm

Minimum Operating Temperature

0°C

Maximum Operating Temperature

55°C

Series

24 V dc

Standards/Approvals

EU Directives 2011/65/EU, 2015/863

The WAGO DC Drive Controller is a single channel, intelligent positioning controller for 24 VDC motors up to 5 A with incremental position feedback. Three 24 V inputs record the limit switches and a preset signal. An incremental encoder interface evaluates signals from the position sensor and determines the actual value.

RoHS compliant

Vibration resistance

Shock resistance

  • RS Stock No. 0101218
  • Mfr. Part No. F2BFD400P100
Each
$348.24
Each
$830.65
  • RS Stock No. 0613332
  • Mfr. Part No. 6BK1136-6AB01-0BU0
Each
$939.85

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy