Schneider Electric Altivar Series Motor Accessory for Use with ATV312H075M3, ATV12H037M2, ATV12H018M3, ATV12H018M2,
- RS Stock No.:
- 221-0038
- Mfr. Part No.:
- VW3A7723
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$462.06
(exc. GST)
$508.27
(inc. GST)
FREE delivery for orders over $60.00 ex GST
- Ready to ship from 06 May 2026
Units | Per unit |
|---|---|
| 1 + | $462.06 |
*price indicative
- RS Stock No.:
- 221-0038
- Mfr. Part No.:
- VW3A7723
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Motor Accessory | |
| For Use With | ATV312H075M3, ATV12H037M2, ATV12H018M3, ATV12H018M2, ATV12H055M2, ATV12H075M2, ATV12H075M3, ATV12HU15M2, ATV12HU15M3, ATV12P037M2, ATV12P037M3, ATV12P055M2, ATV12P075M2, ATV12P075M3, ATV12PU15M3, ATV312H018M2, ATV312H018M3, ATV312H037M2, ATV312H037M3, ATV312H037N4, ATV312H055M2, ATV12H037M3, Variable speed drive ATV310L at 5.5 kW, Variable speed drive ATV310L at 4.0 kW, Variable speed drive ATV310L at 3.0 kW, Variable speed drive ATV310L at 2.2 kW, Variable speed drive ATV310L at 1.5 kW, Variable speed drive ATV310L at 0.75 kW, Variable speed drive ATV310 at 2.2 kW, Variable speed drive ATV310 at 1.5 kW, ATV312HU22S6, ATV312HU22N4, ATV312HU15S6, ATV312HU15N4, ATV312HU15M3, ATV312HU15M2, ATV312HU11N4, ATV312HU11M3, ATV312HU11M2, ATV312H075S6, ATV312H075N4, ATV312H075M2, ATV312H055N4, ATV312H055M3 | |
| Series | Altivar | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Motor Accessory | ||
For Use With ATV312H075M3, ATV12H037M2, ATV12H018M3, ATV12H018M2, ATV12H055M2, ATV12H075M2, ATV12H075M3, ATV12HU15M2, ATV12HU15M3, ATV12P037M2, ATV12P037M3, ATV12P055M2, ATV12P075M2, ATV12P075M3, ATV12PU15M3, ATV312H018M2, ATV312H018M3, ATV312H037M2, ATV312H037M3, ATV312H037N4, ATV312H055M2, ATV12H037M3, Variable speed drive ATV310L at 5.5 kW, Variable speed drive ATV310L at 4.0 kW, Variable speed drive ATV310L at 3.0 kW, Variable speed drive ATV310L at 2.2 kW, Variable speed drive ATV310L at 1.5 kW, Variable speed drive ATV310L at 0.75 kW, Variable speed drive ATV310 at 2.2 kW, Variable speed drive ATV310 at 1.5 kW, ATV312HU22S6, ATV312HU22N4, ATV312HU15S6, ATV312HU15N4, ATV312HU15M3, ATV312HU15M2, ATV312HU11N4, ATV312HU11M3, ATV312HU11M2, ATV312H075S6, ATV312H075N4, ATV312H075M2, ATV312H055N4, ATV312H055M3 | ||
Series Altivar | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- FR
Related links
- Schneider Electric Altivar Series Motor Accessory
- Schneider Electric Altivar Series Motor Accessory for Use with Variable speed drive ATV310L at 4.0 kW, Variable speed
- Schneider Electric Choke Altivar Series Motor Choke for Use with Altivar 71Q Altivar 61Q
- Schneider Electric Braking Resistor Altivar Series Braking Resistor for Use with ATV900, ATV340
- Schneider Electric VW3A7730 Series Motor Accessory for Use with Altivar Process ATV900 Altivar
- Schneider Electric Choke Altivar Series Motor Choke for Use with ATV340 Altivar 71 ATV600, ATV900
- Schneider Electric Protective Housing Altivar Series Motor Protection Unit for Use with ATV630, ATV930
- Schneider Electric Altivar Series Braking Resistor for Use with Variable speed drive ATV950 wall mount 5.5 kW 380...480

