Schneider Electric Altivar Series Motor Accessory for Use with Variable speed drive ATV310L at 4.0 kW, Variable speed
- RS Stock No.:
- 221-0039
- Mfr. Part No.:
- VW3A7725
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$472.95
(exc. GST)
$520.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $472.95 |
*price indicative
- RS Stock No.:
- 221-0039
- Mfr. Part No.:
- VW3A7725
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Motor Accessory | |
| For Use With | Variable speed drive ATV310L at 4.0 kW, Variable speed drive ATV310L at 5.5 kW, ATV312HU30N4, ATV312HU40N4, ATV312HU40S6, Variable speed drive ATV310 at 3 kW, Variable speed drive ATV310 at 4 kW, Variable speed drive ATV310L at 0.75 kW, Variable speed drive ATV310L at 1.5 kW, Variable speed drive ATV310L at 2.2 kW, Variable speed drive ATV310L at 3.0 kW | |
| Series | Altivar | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Motor Accessory | ||
For Use With Variable speed drive ATV310L at 4.0 kW, Variable speed drive ATV310L at 5.5 kW, ATV312HU30N4, ATV312HU40N4, ATV312HU40S6, Variable speed drive ATV310 at 3 kW, Variable speed drive ATV310 at 4 kW, Variable speed drive ATV310L at 0.75 kW, Variable speed drive ATV310L at 1.5 kW, Variable speed drive ATV310L at 2.2 kW, Variable speed drive ATV310L at 3.0 kW | ||
Series Altivar | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- FR
The Schneider Electric Braking Resistor is a power resistor that absorbs and dissipates as heat, this is extra energy thus slowing down or braking the motor. This is often referred to as Dynamic Braking and is very useful in safely controlling motor stops, increasing efficiency and lessening mechanical wear and tear.
IP00 Degree of Protection
- RS Stock No. 2208771
- Mfr. Part No. VW3A7604R30
Each
$1,514.66
- RS Stock No. 0758777
- Mfr. Part No. VW3A9705
Each
$737.82
- RS Stock No. 2208782
- Mfr. Part No. VW3A7751
Each
$1,138.05
- RS Stock No. 2208781
- Mfr. Part No. VW3A7750
Each
$1,030.86
Related links
- Schneider Electric Altivar Series Motor Accessory for Use with Variable speed drive ATV320 at 5.5 kW
- Schneider Electric Altivar Series Braking Resistor for Use with Altivar Machine ATV340, Variable speed drive ATV950 wall
- Schneider Electric Motor Accessories Altivar Series Filter for Use with ATV930 Variable Speed Drive wall mount - 220
- Schneider Electric Variable Speed Drive 1 Phase, Altivar Series 240V 1.4 A
- Schneider Electric Variable Speed Drive 3 Phase, Altivar Series 480V 156.2 A
- Schneider Electric Variable Speed Drive 3 Phase, Altivar Series 690V 99.4 A
- Schneider Electric Variable Speed Drive 3 Phase, Altivar Series 690V 108 A
- Schneider Electric Variable Speed Drive 3 Phase, Altivar Series 240V 8.2 A












