Siemens 0.7 W, 24V, 6A Communication Module
- RS Stock No.:
- 213-0016
- Mfr. Part No.:
- 3UF7310-1AB00-0
- Brand:
- Siemens
Subtotal (1 unit)*
$868.20
(exc. GST)
$955.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $868.20 |
*price indicative
- RS Stock No.:
- 213-0016
- Mfr. Part No.:
- 3UF7310-1AB00-0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Communication Module | |
| Output Voltage | 24V | |
| Supply Voltage | 24V | |
| Current Rating | 6A | |
| Power Rating | 0.7W | |
| Overall Length | 92mm | |
| Overall Width | 22.5mm | |
| Overall Depth | 124mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | EAC | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Communication Module | ||
Output Voltage 24V | ||
Supply Voltage 24V | ||
Current Rating 6A | ||
Power Rating 0.7W | ||
Overall Length 92mm | ||
Overall Width 22.5mm | ||
Overall Depth 124mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals EAC | ||
- COO (Country of Origin):
- DE
The Siemens 3UF7310-1AB00-0 is a Digital module, 4 inputs and 2 relay outputs bistable, max. 2 digital modules, for SIMOCODE pro V basic unit
IP Degree of protection IP20.
Related links
- Siemens 0.7 W Communication Module 120A
- Siemens 0.7 W Communication Module 240 V, 6A
- Siemens 2.6 W Communication Module 6A
- Siemens 3.9 W Communication Module 6A
- Siemens 4.8 W Communication Module 240 V, 6A
- Siemens 6A SIRIUS Motor Controller 60 °C, -25 °C
- Siemens 6A SIRIUS Motor Controller 60 °C, -25 °C
- Siemens SIRIUS Motor Protection Unit 60 °C, -25 °C
