Siemens 6 A SIRIUS Motor Controller, 240 V
- RS Stock No.:
- 211-5920
- Mfr. Part No.:
- 3UF7013-1AB00-0
- Brand:
- Siemens
1 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$2,122.05
(exc. GST)
$2,334.25
(inc. GST)
Units | Per unit |
---|---|
1 + | $2,122.05 |
- RS Stock No.:
- 211-5920
- Mfr. Part No.:
- 3UF7013-1AB00-0
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Siemens Motor Controllers Series is an industry grade solution which is best suited for applications of motor for their low cost and high performance. The starters have approvals and conformity as provided by the manufacturer documentation.
Faster design with fewer components needed
Quicker panel build with faster assembly time and fewer wires per starter
Expandable plug-and–play diagnostics
Attractive and Modular design
Ethernet/IP
Quicker panel build with faster assembly time and fewer wires per starter
Expandable plug-and–play diagnostics
Attractive and Modular design
Ethernet/IP
Specifications
Attribute | Value |
---|---|
Current Rating | 6 A |
Range | SIRIUS |
Motor Protection Component | Basic Unit |
Supply Voltage | 240 V |
Motor Protection System | SIMOCODE pro V EIP |
Number of Inputs | 4 |
Output | 3 |
Related links
- Siemens 6 A SIRIUS Motor Controller, 230 V
- Siemens 6 A SIRIUS Motor Controller, 240 V
- Siemens Communication Module, 6 A
- Siemens 6 A SIRIUS Motor Controller, 24 V
- Siemens 4.8 W Communication Module, 110-240 V, 6 A, 120 V
- Siemens Motor Protection Unit, 24 V dc
- Siemens Communication Module, 24 V, 6 A, 24 V
- Siemens 2.6 W Communication Module, 24 V, 6 A, 120 V