Siemens 2.6 W, 24V, 6A Communication Module
- RS Stock No.:
- 213-0013
- Mfr. Part No.:
- 3UF7010-1AB00-0
- Brand:
- Siemens
Subtotal (1 unit)*
$2,405.88
(exc. GST)
$2,646.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,405.88 |
*price indicative
- RS Stock No.:
- 213-0013
- Mfr. Part No.:
- 3UF7010-1AB00-0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Communication Module | |
| Supply Voltage | 24V | |
| Output Voltage | 120V | |
| Current Rating | 6A | |
| Power Rating | 2.6W | |
| Overall Length | 111mm | |
| Overall Width | 45mm | |
| Overall Depth | 124mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | EAC | |
| Series | 3UF | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Communication Module | ||
Supply Voltage 24V | ||
Output Voltage 120V | ||
Current Rating 6A | ||
Power Rating 2.6W | ||
Overall Length 111mm | ||
Overall Width 45mm | ||
Overall Depth 124mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals EAC | ||
Series 3UF | ||
- COO (Country of Origin):
- DE
Siemens 3UF Series Communication Module, 24V Supply Voltage, 2.6W Power - 3UF7010-1AB00-0
This communication module provides PROFIBUS DP fieldbus connectivity and motor management functions for automation systems. It operates from a 24V DC control supply and supports PROFIBUS DP at up to 12Mbit/s over RS‑485. The unit offers configurable digital I/O, a thermistor input for motor protection and three monostable relay outputs, and is designed for DIN‑rail mounting in industrial control panels.
Features and Benefits:
• 12Mbit/s PROFIBUS enables fast fieldbus data transfer
• 24V supply with 11A inrush supports control circuits
• 3 relay outputs permit local switching up to 6A
• Protective separation for all circuits enhances safety
• Wide ambient range allows operation from -25°C to 60°C
• 24V supply with 11A inrush supports control circuits
• 3 relay outputs permit local switching up to 6A
• Protective separation for all circuits enhances safety
• Wide ambient range allows operation from -25°C to 60°C
Applications
• Used with motor starters for configurable overload protection
• Suitable for integration into automation systems with PROFIBUS
• Ideal for installations requiring thermistor motor protection
• Can be used in hazardous-location control cabinets
• Suitable for retrofits needing fieldbus communication Interface
• Suitable for integration into automation systems with PROFIBUS
• Ideal for installations requiring thermistor motor protection
• Can be used in hazardous-location control cabinets
• Suitable for retrofits needing fieldbus communication Interface
What electrical connection options are provided for the bus interface?
The communication Interface accepts a 9‑pin SUB‑D socket for 12Mbit/s and screw terminals for lower transfer rates.
How long will the unit retain data during a power interruption?
The device provides a buffering time of approximately 0.05 s during power loss.
What mounting and clearance considerations are required?
It mounts by screw and snap‑on methods on DIN rail and requires 40 mm spacing above and below.
What relay switching capacities are available for AC loads?
The NO relay contacts switch up to 6A at 24V and 120V AC and 3A at 230V AC.
Which inputs are configurable and what is their rated voltage?
There are parameterisable digital inputs with a common reference and a rated digital input voltage of 24V.
Related links
- Siemens 0.7 W Communication Module 6A
- Siemens 3.9 W Communication Module 6A
- Siemens 0.7 W Communication Module 120A
- Siemens 0.7 W Communication Module 240 V, 6A
- Siemens 4.8 W Communication Module 240 V, 6A
- Siemens 2.6 W Motor Controller 1 Phase 840 A, Motor Management Function
- Siemens 6A SIRIUS Motor Controller 60 °C, -25 °C
- Siemens 6A SIRIUS Motor Controller 60 °C, -25 °C
