Siemens 3.5 kW, 380V, 480 V, 3 Phase, 33A Servo Drive
- RS Stock No.:
- 211-6979
- Mfr. Part No.:
- 6SL3210-5FE13-5UA0
- Brand:
- Siemens
Subtotal (1 unit)*
$3,902.22
(exc. GST)
$4,292.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,902.22 |
*price indicative
- RS Stock No.:
- 211-6979
- Mfr. Part No.:
- 6SL3210-5FE13-5UA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Servo Drive | |
| Number of Phases | 3 | |
| Supply Voltage | 380V, 480V | |
| Output Voltage | 480V | |
| Current Rating | 33A | |
| Power Rating | 3.5kW | |
| Overall Length | 260mm | |
| Overall Width | 140mm | |
| Overall Depth | 240mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 45°C | |
| Series | SINAMICS V90 | |
| Standards/Approvals | EAC | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Servo Drive | ||
Number of Phases 3 | ||
Supply Voltage 380V, 480V | ||
Output Voltage 480V | ||
Current Rating 33A | ||
Power Rating 3.5kW | ||
Overall Length 260mm | ||
Overall Width 140mm | ||
Overall Depth 240mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 45°C | ||
Series SINAMICS V90 | ||
Standards/Approvals EAC | ||
- COO (Country of Origin):
- CN
The Siemens 6SL3 series SINAMICS V20 basic converter with 3.5 KW rated power, integrated with external fan cooling.
Degree of protection is IP20 / UL open type
Active Product
Related links
- Siemens 3.5 kW Servo Drive 480 V 33A
- Siemens 3.5 kW Servo Drive 480 V 11A, Motor Management Function
- Siemens 1.75 kW Servo Drive 480 V 15.9A
- Siemens 3.5 kW Servo Drive 480 V 12.5A
- Siemens 1 kW Servo Drive 480 V 9A
- Siemens 0.75 kW Servo Drive 480 V 6.3A
- Siemens 5 kW Servo Drive 480 V 37.8A
- Siemens 0.4 kW Servo Drive 480 V 3.6A
