Siemens 400 W, 380V, 480 V, 3 Phase, 3.6A Servo Drive
- RS Stock No.:
- 211-6972
- Mfr. Part No.:
- 6SL3210-5FE10-4UA0
- Brand:
- Siemens
Subtotal (1 unit)*
$1,490.14
(exc. GST)
$1,639.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,490.14 |
*price indicative
- RS Stock No.:
- 211-6972
- Mfr. Part No.:
- 6SL3210-5FE10-4UA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Phases | 3 | |
| Product Type | Servo Drive | |
| Output Voltage | 480V | |
| Supply Voltage | 380V, 480V | |
| Current Rating | 3.6A | |
| Power Rating | 400W | |
| Overall Length | 180mm | |
| Overall Width | 60mm | |
| Overall Depth | 200mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 45°C | |
| Series | SINAMICS V90 | |
| Standards/Approvals | EAC | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Phases 3 | ||
Product Type Servo Drive | ||
Output Voltage 480V | ||
Supply Voltage 380V, 480V | ||
Current Rating 3.6A | ||
Power Rating 400W | ||
Overall Length 180mm | ||
Overall Width 60mm | ||
Overall Depth 200mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 45°C | ||
Series SINAMICS V90 | ||
Standards/Approvals EAC | ||
- COO (Country of Origin):
- CN
The Siemens 6SL3 series SINAMICS V90 servo drive, with 0.4 KW rated power integrated with natural convection cooling.
Degree of protection is IP20 / UL open type
Active Product
Related links
- Siemens 0.4 kW Servo Drive 480 V 3.6A
- Siemens 0.4 kW Servo Drive 480 V 1.3A, Motor Management Function
- Siemens 0.75 kW Servo Drive 480 V 6.3A
- Siemens 0.1 kW Servo Drive 240 V 3.6A
- Siemens 0.4 kW Servo Drive 480 V 1.6A
- Siemens 0.4 kW Servo Drive 240 V 7.8A
- Siemens 0.4 kW Servo Drive 240 V 8.7A
- Schneider Electric 0.4 kW Servo Drive 480 V 6A, Motion Function
