Siemens 2 kW, 200V, 240 V, 3 Phase, 34.8A Servo Drive

Subtotal (1 unit)*

$3,413.81

(exc. GST)

$3,755.19

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,413.81

*price indicative

RS Stock No.:
211-6971
Mfr. Part No.:
6SL3210-5FB12-0UF0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Servo Drive

Number of Phases

3

Supply Voltage

200V, 240V

Output Voltage

240V

Current Rating

34.8A

Power Rating

2kW

Overall Length

170mm

Overall Width

95mm

Overall Depth

195mm

IP Rating

IP20

Minimum Operating Temperature

0°C

Maximum Operating Temperature

45°C

Series

SINAMICS V90

Standards/Approvals

EAC

COO (Country of Origin):
CN
The Siemens 6SL3 series SINAMICS V90 servo drive, with 2 KW rated power integrated with fan cooling.

Degree of protection is IP20 / UL open type

Active Product

  • RS Stock No. 2116968
  • Mfr. Part No. 6SL3210-5FB11-0UA1
Each
$2,021.19
  • RS Stock No. 2116969
  • Mfr. Part No. 6SL3210-5FB11-0UF1
Each
$2,368.05
  • RS Stock No. 2116970
  • Mfr. Part No. 6SL3210-5FB11-5UF0
Each
$2,935.80
  • RS Stock No. 1362812
  • Mfr. Part No. R88D-1SN04H-ECT
Each
$2,569.96

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy