Siemens 750 W, 200V, 240 V, 1 Phase, 14.1A Servo Drive
- RS Stock No.:
- 211-6966
- Mfr. Part No.:
- 6SL3210-5FB10-8UA0
- Brand:
- Siemens
Subtotal (1 unit)*
$1,752.89
(exc. GST)
$1,928.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,752.89 |
*price indicative
- RS Stock No.:
- 211-6966
- Mfr. Part No.:
- 6SL3210-5FB10-8UA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Servo Drive | |
| Number of Phases | 1 | |
| Supply Voltage | 200V, 240V | |
| Output Voltage | 240V | |
| Current Rating | 14.1A | |
| Power Rating | 750W | |
| Overall Length | 170mm | |
| Overall Width | 85mm | |
| Overall Depth | 195mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 45°C | |
| Standards/Approvals | EAC | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Servo Drive | ||
Number of Phases 1 | ||
Supply Voltage 200V, 240V | ||
Output Voltage 240V | ||
Current Rating 14.1A | ||
Power Rating 750W | ||
Overall Length 170mm | ||
Overall Width 85mm | ||
Overall Depth 195mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 45°C | ||
Standards/Approvals EAC | ||
- COO (Country of Origin):
- CN
The Siemens 6SL3 series SINAMICS V90 servo drive, with 0.75 KW rated power integrated with natural convection cooling.
Degree of protection is IP20 / UL open type
Active Product
- RS Stock No. 2116967
- Mfr. Part No. 6SL3210-5FB10-8UF0
Each
$2,168.04
- RS Stock No. 2116963
- Mfr. Part No. 6SL3210-5FB10-2UF2
Each
$1,830.55
- RS Stock No. 2116962
- Mfr. Part No. 6SL3210-5FB10-1UF2
Each
$1,823.04
- RS Stock No. 0447051
- Mfr. Part No. 6SL5310-1BB10-8CF0
Each
$2,143.92
Related links
- Siemens 0.75 kW Servo Drive 240 V 14.1A
- Siemens 0.2 kW Servo Drive 240 V 4.2A
- Siemens 0.4 kW Servo Drive 240 V 7.8A
- Siemens 0.1 kW Servo Drive 240 V 3.6A
- Siemens 0.75 kW Servo Drive 240 V 8A, Motor Management Function
- Siemens 0.75 kW Servo Drive 240 V 9.3A, Motor Management Function
- Siemens 0.75 kW Servo Drive 480 V 2.8A
- Siemens 0.1 kW Servo Drive 240 V 3.1A












