Electromen OY, 12V dc, 35 V dc, 3A DC Motor Controller
- RS Stock No.:
- 183-7344
- Mfr. Part No.:
- EM-318A
- Brand:
- Electromen OY
Subtotal (1 unit)*
$238.32
(exc. GST)
$262.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $238.32 |
*price indicative
- RS Stock No.:
- 183-7344
- Mfr. Part No.:
- EM-318A
- Brand:
- Electromen OY
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Electromen OY | |
| Product Type | DC Motor Controller | |
| Supply Voltage | 12V dc, 35V dc | |
| Output Voltage | 35V dc | |
| Current Rating | 3A | |
| Overall Length | 87mm | |
| Overall Width | 72.5mm | |
| Overall Depth | 25mm | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | EN - 55022B | |
| Select all | ||
|---|---|---|
Brand Electromen OY | ||
Product Type DC Motor Controller | ||
Supply Voltage 12V dc, 35V dc | ||
Output Voltage 35V dc | ||
Current Rating 3A | ||
Overall Length 87mm | ||
Overall Width 72.5mm | ||
Overall Depth 25mm | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals EN - 55022B | ||
- COO (Country of Origin):
- FI
Electromen - EM-318 STEPPER MOTOR CONTROLLER, 12-24 V DC, 3A
The EM-318 is a micro stepping stepper motor controller using bipolar-chopper control. The bipolar operation principle suits most stepper motors and provides the best torque control.
The micro stepping function also enables great performance at low rpm.
The stepping and current regulation is synchronized giving a smooth and quiet operation
There are 7 different stepping options to choose from, ranging from full to 1/64-step operation, this provides various possibilities for different speed applications.
The controller has its own auxiliary oscillator, which can be used for pre-set speed commands - the pre-set speeds can be activated by using 4 digital function inputs
The oscillator features an acceleration ramp function, which allows frequencies to be altered for smooth control
The drive will ensure that the motor will start up reliably at higher frequencies and shift to desired velocity without speed dropping
The auxiliary oscillator incorporated into the unit offers pre-set operational sequences - each sequence is a movement with speed, direction and distance (as steps)
The pre-set sequences can be selected with the 4 digital inputs
All the inputs are activated with positive logic commands (4-30V), control can also be achieved with TTL-logic level commands
For parameters setting there is 3 options: EM-236 interface unit, EM-268 with Menthol-Lite PC-program and EM-326 with Menthol-App application for smartphone
Features and Benefits
Bipolar chopper control
1, 1/2, 1/4.....1/64 steps
Four pre-set function inputs
PNP or TTL control
Quiet operation
Acceleration and deceleration ramps
DIN rail mountable;12-24Vdc, 3A
Micro stepping 1, 1/2 , 1/4.....1/64 step options
Option to use external step input or pre-set sequences
4 inputs for selecting pre-set sequences each with speed, direction & position
Compact and DIN rail mountable
- RS Stock No. 5101215
- Mfr. Part No. EM185
Each
$276.93
- RS Stock No. 8209637
- Mfr. Part No. 200XLV
Each
$360.62
- RS Stock No. 1837330
- Mfr. Part No. EM-241C
Each
$238.54
- RS Stock No. 7736841
- Mfr. Part No. EM-241A
Each
$166.96
Related links
- Electromen OY DC Motor Controller 35 V dc, 6A
- Electromen OY DC Motor Controller 35 V dc Potentiometer Function
- Electromen OY DC Motor Controller 24 V dc, 3A
- Electromen OY DC Motor Controller 35 V dc PWM Function
- Electromen OY DC Motor Controller 35 V dc Potentiometer Function
- Electromen OY DC Motor Controller 35 V dc Potentiometer Function
- Electromen OY DC Motor Controller 35 V dc 4A, PWM Function
- Electromen OY DC Motor Controller 35 V dc 2A, PWM Function











