Schneider Electric 950 W, 400V Servo Drive

Subtotal (1 unit)*

$4,223.35

(exc. GST)

$4,645.68

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$4,223.35

*price indicative

RS Stock No.:
759-580
Mfr. Part No.:
LXM62DU60G21000
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Servo Drive

Output Voltage

24V dc

Supply Voltage

400V

Power Rating

950W

Overall Length

310mm

Overall Width

44mm

Overall Depth

270mm

IP Rating

IP20

Minimum Operating Temperature

5°C

Maximum Operating Temperature

55°C

Series

LXM 62

Standards/Approvals

ISO 13849-2

COO (Country of Origin):
FR
The Schneider Electric premium servo drive delivers precise control for various motion applications, ensuring optimal performance with compatibility for multiple servo motors for tailored solutions.

Offers a rated supply voltage of 400 V for three-phase systems

Supports continuous output current of 2 A and 6 A Peak at 4 kHz

Integrated SERCOS III communication Interface enhances connectivity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy