B&R, 200V, 480 V, 8.8A Servo Drive, Servo Controller Function
- RS Stock No.:
- 682-978
- Mfr. Part No.:
- 8EI8X8HWTS0.0500-1
- Brand:
- B&R
This image is representative of the product range
Subtotal (1 unit)*
$11,995.59
(exc. GST)
$13,195.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $11,995.59 |
*price indicative
- RS Stock No.:
- 682-978
- Mfr. Part No.:
- 8EI8X8HWTS0.0500-1
- Brand:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Servo Controller | |
| Supply Voltage | 200V, 480V | |
| Current Rating | 8.8A | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | EAC | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Servo Controller | ||
Supply Voltage 200V, 480V | ||
Current Rating 8.8A | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals EAC | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R 3-axis servo drive, designed for high-performance automation solutions within industrial settings. Offering Advanced SafeMOTION functionality, this device ensures safety and precision, facilitating seamless integration with various plug-in modules. Its robust design supports an extensive range of input voltages and configurations, making it an Ideal choice for applications requiring flexibility and reliability in motion control. Whether for demanding tasks or efficient production lines, this servo drive stands out as a versatile powerhouse, ensuring optimal performance in diverse operational conditions.
Handles mains input voltage from 200 to 480 VAC, offering versatility across setups
Supports simultaneous operation for up to three axes which enhancing productivity
Integrated line filter compatible with EN 61800-3 standards ensures reduced electrical noise
Max cable lengths of up to 3 meters improve installation flexibility without compromising performance
Continuous power output of 4 kW provides ample capacity for robust applications
Safety features include overload protection and short circuit safeguards, promoting operational reliability
Compact dimensions allow for efficient use of space in control cabinets or machinery
User-friendly setup and integration supported by comprehensive documentation and resources
- RS Stock No. 0682995
- Mfr. Part No. 8EI8X8HWTS0.M700-1
Each
$12,873.33
- RS Stock No. 0682607
- Mfr. Part No. 8EI8X8HWDS0.0300-1
Each
$9,432.43
- RS Stock No. 0681870
- Mfr. Part No. 8EI8X8HWTS0.0000-1
Each
$11,757.16
- RS Stock No. 0682985
- Mfr. Part No. 8EI8X8HWTS0.0D00-1
Each
$11,849.12










