B&R, 200V, 480 V, 8.8A Servo Drive, Servo Controller Function

This image is representative of the product range

Subtotal (1 unit)*

$9,432.43

(exc. GST)

$10,375.67

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$9,432.43

*price indicative

RS Stock No.:
682-607
Mfr. Part No.:
8EI8X8HWDS0.0300-1
Brand:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Product Type

Servo Drive

Control Function

Servo Controller

Supply Voltage

200V, 480V

Current Rating

8.8A

Overall Length

374mm

Overall Width

66mm

IP Rating

IP20

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Standards/Approvals

EAC

Series

ACOPOS P3

COO (Country of Origin):
AT
The B&R ACOPOS P3 is a highly versatile and efficient servo drive designed for sophisticated motion control applications. Engineered to offer powerful performance, it supports a mains input voltage range of 3x 200 to 480 VAC and accommodates diverse installation requirements with a space-saving modular design. This drive excels in industrial environments, featuring integrated SafeMOTION technology that enhances safety and reliability. The ACOPOS P3 not only delivers exceptional acceleration and deceleration capabilities but also includes flexible connectivity options for seamless integration into existing systems, making it Ideal for both new installations and upgrades.

Supports 2-axis motion with high precision and responsiveness

Offers an input voltage range of 3x 200-480 VAC which ensuring adaptability for various applications

Incorporates SafeMOTION technology for enhanced operational safety, meeting SIL 2 / PL d standards

Features a maximum output frequency of 598 Hz, allowing for Rapid speed changes and dynamic control

Flexible wiring options enable easy integration with other system components

Compact dimensions (Width: 66 mm, Height: 374 mm) facilitate space-efficient installations

Robust thermal management allows operation in diverse environments with temperature ranges from -25°C to 55°C

Equipped with precise overload and short-circuit protections ensuring reliable operation

  • RS Stock No. 0682612
  • Mfr. Part No. 8EI8X8HWDS0.0701-1
Each
$9,643.73
  • RS Stock No. 0682995
  • Mfr. Part No. 8EI8X8HWTS0.M700-1
Each
$12,873.33
  • RS Stock No. 0681478
  • Mfr. Part No. 8EI8X8MWTS0.0501-1
Each
$11,995.59
  • RS Stock No. 0682605
  • Mfr. Part No. 8EI8X8HWDS0.0100-1
Each
$9,340.44

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy