B&R 10 kVA, 200V ac, 480 V ac, 4.5A Servo Drive, Motion Function
- RS Stock No.:
- 682-962
- Mfr. Part No.:
- 8EI4X5HWT10.P300-1
- Brand:
- B&R
This image is representative of the product range
Subtotal (1 unit)*
$10,208.66
(exc. GST)
$11,229.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $10,208.66 |
*price indicative
- RS Stock No.:
- 682-962
- Mfr. Part No.:
- 8EI4X5HWT10.P300-1
- Brand:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Supply Voltage | 200V ac, 480V ac | |
| Current Rating | 4.5A | |
| Power Rating | 10kVA | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Series | ACOPOS P3 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Supply Voltage 200V ac, 480V ac | ||
Current Rating 4.5A | ||
Power Rating 10kVA | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Series ACOPOS P3 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- AT
The B&R 3-Axis servo drive designed for high-performance automation solutions. With support for a digital multi-standard encoder Interface per Axis and a robust power capacity of up to 10 kVA, this drive excels in managing complex motion tasks. It operates on a wide mains input voltage range of 200 to 480 VAC, accommodating various industrial environments. This drive is not only engineered for precision but also incorporates essential safety features, ensuring reliable operation within demanding applications. Its Compact design facilitates wall mounting, making it an excellent choice for space-constrained installations.
Supports up to three axes, providing versatile motion control capabilities
Operates efficiently on mains input voltage from 200 to 480 VAC, adapting to diverse applications
Integrates Advanced digital multi-encoder interfaces which enhancing feedback precision and performance
Features a maximum continuous current of 4.5 A per motor connection for optimal output
Equipped with overload and short-circuit protections which ensuring safe operation in industrial settings
Utilizes a powerful line filter compliant with EN 61800-3 for superior electromagnetic compatibility
Designed for easy installation with wall-mounting options, accommodating various operational settings
Robust ambient temperature range, allowing operation between -25°C and +55°C for reliability in extreme conditions
- RS Stock No. 0682961
- Mfr. Part No. 8EI4X5HWT10.N700-1
Each
$11,135.19
- RS Stock No. 0682811
- Mfr. Part No. 8EI4X5HWT10.0700-1
Each
$9,564.02
- RS Stock No. 0682956
- Mfr. Part No. 8EI4X5HWT10.L700-1
Each
$11,135.19
- RS Stock No. 0681840
- Mfr. Part No. 8EI4X5HWT10.C300-1
Each
$10,923.84







