B&R, 200V, 480 V, 8.8A Servo Drive, Servo Controller Function

This image is representative of the product range

Subtotal (1 unit)*

$11,187.97

(exc. GST)

$12,306.77

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$11,187.97

*price indicative

RS Stock No.:
682-307
Mfr. Part No.:
8EI8X8MWDS0.C600-1
Brand:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Product Type

Servo Drive

Control Function

Servo Controller

Supply Voltage

200V, 480V

Current Rating

8.8A

Overall Length

374mm

Overall Width

66mm

IP Rating

IP20

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Series

ACOPOS P3

Standards/Approvals

EAC

COO (Country of Origin):
AT
The B&R 2-axis servo drive designed for precise motion control applications. Its compatibility with TN-S and TN-C-S network configurations allows for flexible integration within various industrial environments. With a maximum load capacity of 5 kVA and continuous power of 2 kW per motor connection, this drive meets demanding productivity requirements. The integrated line filter ensures compliance with electromagnetic compatibility standards, making it an excellent choice for high-performance automation solutions. This drive efficiently supports SafeMOTION functions and boasts an IP20 protection rating, ensuring reliability in operational settings.

Supports up to 2 axes for dynamic motion control

Compact design facilitates easy installation and integration

Maximum inrush current of 22 A ensures fast, reliable starts

Flexible Terminal connections accommodate a range of wire sizes

Advanced safety features include overload and short circuit protection

Temperature monitoring for enhanced device longevity and reliability

Configurable encoder interfaces provide high adaptability to various applications

  • RS Stock No. 0682607
  • Mfr. Part No. 8EI8X8HWDS0.0300-1
Each
$9,432.43
  • RS Stock No. 0681478
  • Mfr. Part No. 8EI8X8MWTS0.0501-1
Each
$11,995.59
  • RS Stock No. 0682995
  • Mfr. Part No. 8EI8X8HWTS0.M700-1
Each
$12,873.33
  • RS Stock No. 0682612
  • Mfr. Part No. 8EI8X8HWDS0.0701-1
Each
$9,643.73

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy