B&R 10 kVA, 200V ac, 480 V ac, 8.8A Servo Drive, Motion Function
- RS Stock No.:
- 681-859
- Mfr. Part No.:
- 8EI8X8HCT10.0100-1
- Brand:
- B&R
This image is representative of the product range
Subtotal (1 unit)*
$11,122.99
(exc. GST)
$12,235.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $11,122.99 |
*price indicative
- RS Stock No.:
- 681-859
- Mfr. Part No.:
- 8EI8X8HCT10.0100-1
- Brand:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Supply Voltage | 200V ac, 480V ac | |
| Current Rating | 8.8A | |
| Power Rating | 10kVA | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| Overall Depth | 264.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Supply Voltage 200V ac, 480V ac | ||
Current Rating 8.8A | ||
Power Rating 10kVA | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
Overall Depth 264.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R servo drive designed for high-performance automation applications. This innovative solution offers seamless integration with multiple digital multi-standard encoder interfaces per axis, providing unparalleled flexibility and precision. Operating within a wide voltage range of 200 to 480 VAC, it supports up to three axes with a maximum continuous load of 8.8 A each. Engineered for both cold plate and pass-through mounting, it optimises space while ensuring excellent thermal dissipation. Its robust design also includes a comprehensive safety framework, making it suitable for industrial environments where reliability is paramount.
Supports dynamic node allocation for flexible system integration
Equipped with one slot for plug-in modules which enhancing functionality
Compatible with various network configurations including TT, TN, and IT which ensuring versatile application use
Rated to handle inrush currents up to 45 A, providing robust operational performance
Designed with integrated line filters for compliance with EN 61800-3 which enhancing electromagnetic compatibility
Simple Terminal connection supports flexible wiring, accommodating cables from 0.25 to 4 mm²
Maximum output frequency of 598 Hz enabling high-speed performance tailored for demanding applications
Includes comprehensive protective measures, such as overload and short-circuit protection which ensuring operational safety
Lightweight and Compact design for easy installation and integration into existing systems
- RS Stock No. 0682837
- Mfr. Part No. 8EI8X8HWT10.N700-1
Each
$12,737.80
- RS Stock No. 0681342
- Mfr. Part No. 8EI8X8HWT10.0100-1
Each
$10,863.24
- RS Stock No. 0681343
- Mfr. Part No. 8EI8X8HWT10.0200-1
Each
$10,922.53
- RS Stock No. 0682841
- Mfr. Part No. 8EI8X8HWT10.P600-1
Each
$11,989.92









