B&R 10 kVA, 200V ac, 480 V ac, 8.8A Servo Drive, Motion Function
- RS Stock No.:
- 682-841
- Mfr. Part No.:
- 8EI8X8HWT10.P600-1
- Brand:
- B&R
This image is representative of the product range
Subtotal (1 unit)*
$11,989.92
(exc. GST)
$13,188.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $11,989.92 |
*price indicative
- RS Stock No.:
- 682-841
- Mfr. Part No.:
- 8EI8X8HWT10.P600-1
- Brand:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Supply Voltage | 200V ac, 480V ac | |
| Current Rating | 8.8A | |
| Power Rating | 10kVA | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Series | ACOPOS P3 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Supply Voltage 200V ac, 480V ac | ||
Current Rating 8.8A | ||
Power Rating 10kVA | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Series ACOPOS P3 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- AT
The B&R 3-axis servo drive engineered for Advanced motion control applications. Designed for versatility, this drive operates seamlessly with a variety of digital multi-encoder interfaces, supporting comprehensive motion feedback for precise control. With the capability to handle a mains input range of 200 to 480 VAC, the drive efficiently powers complex motion systems while ensuring reliability and safety. Its integrated line filter and overload protection mechanisms enhance operational longevity and system robustness, making it an excellent choice for dynamic industrial environments.
Flexible connectivity options with digital multi-encoder Interface supporting various configurations
Robust construction allows operation in temperatures ranging from -25°C to 55°C
Compact dimensions facilitating easy installation in space-constrained environments
Integrated overload and short circuit protection ensure enhanced safety during operation
Supports a maximum output frequency of 598 Hz, catering to a wide range of application needs
Built-in power dissipation management for optimised thermal performance and reliability
Complies with multiple international standards for electrical and mechanical safety, including CE and UL
Designed for easy integration into existing systems with a focus on seamless connectivity
