B&R 10 kVA, 200V ac, 480 V ac, 8.8A Servo Drive, Motion Function

This image is representative of the product range

Subtotal (1 unit)*

$10,863.24

(exc. GST)

$11,949.56

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$10,863.24

*price indicative

RS Stock No.:
681-342
Mfr. Part No.:
8EI8X8HWT10.0100-1
Brand:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Product Type

Servo Drive

Control Function

Motion

Supply Voltage

200V ac, 480V ac

Current Rating

8.8A

Power Rating

10kVA

Overall Length

374mm

Overall Width

66mm

Overall Depth

258.5mm

IP Rating

IP20

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Standards/Approvals

UL

Series

ACOPOS P3

COO (Country of Origin):
AT
The B&R 3-axis module designed for optimal motion control in demanding environments. This servo drive supports a range of network configurations, ensuring seamless integration into existing systems. Built with a robust power-handling capacity, it delivers reliability and efficiency across various applications. The module is equipped with Advanced safety features, including overload protection, making it Ideal for critical manufacturing processes. Its Compact design allows for easy installation while maintaining high performance standards, ensuring that operations run smoothly and effectively.

Supports network configurations of TN-S and TN-C-S with grounded NEUTRAL for enhanced electrical stability

Operates on mains input voltages between 200 to 480 VAC, catering to diverse installation requirements

Delivers a maximum output frequency of 598 Hz, allowing for precise control over motion tasks

Incorporates comprehensive overload and short circuit protection to safeguard the module and connected devices

Features an energy-efficient design with a maximum installed load capacity of 10 kVA

Allows for flexible Terminal connection cross-sections for both power and signal interfaces, accommodating various wire sizes

Designed with intuitive status indicators for easy monitoring of operational states which enhancing usability

Features a maximum cable length of 75 metres for encoder connections, providing flexibility in setup

Equipped with a digital multi-encoder interface, enabling multi-faceted control and feedback capabilities

  • RS Stock No. 0682837
  • Mfr. Part No. 8EI8X8HWT10.N700-1
Each
$12,737.80
  • RS Stock No. 0682841
  • Mfr. Part No. 8EI8X8HWT10.P600-1
Each
$11,989.92
  • RS Stock No. 0681343
  • Mfr. Part No. 8EI8X8HWT10.0200-1
Each
$10,922.53
  • RS Stock No. 0682828
  • Mfr. Part No. 8EI8X8HWT10.M300-1
Each
$11,741.04

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy