SMC 24 W, 24V dc, 100mA Stepper Motor Controller, Speed Controller Function
- RS Stock No.:
- 456-895
- Mfr. Part No.:
- JXCL18-BC
- Brand:
- SMC
Subtotal (1 unit)*
$830.65
(exc. GST)
$913.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $830.65 |
*price indicative
- RS Stock No.:
- 456-895
- Mfr. Part No.:
- JXCL18-BC
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Stepper Motor Controller | |
| Control Function | Speed Controller | |
| Supply Voltage | 24V dc | |
| Output Voltage | 24V dc | |
| Current Rating | 100mA | |
| Power Rating | 24W | |
| Overall Length | 510.5mm | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | EN 61800-5-2 STO, EN ISO 13849-1 Kat. 3 PL e, EN 62061 SIL CL 3, EN 61508 SIL 3 | |
| Series | JXC51/61 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Stepper Motor Controller | ||
Control Function Speed Controller | ||
Supply Voltage 24V dc | ||
Output Voltage 24V dc | ||
Current Rating 100mA | ||
Power Rating 24W | ||
Overall Length 510.5mm | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals EN 61800-5-2 STO, EN ISO 13849-1 Kat. 3 PL e, EN 62061 SIL CL 3, EN 61508 SIL 3 | ||
Series JXC51/61 | ||
- COO (Country of Origin):
- JP
The SMC stepper motor controller offers expanded and safer control with its STO (Safe Torque Off) safety sub-function, featuring SIL 3, SIL CL, and PL e certifications. It strengthens machine safety while simplifying network integration, allowing direct drive of an electric actuator via a network. With IO-Link support, it serves as a one-stop shop for automation needs, saving money, time, and labor by streamlining control systems.
Communication protocols IO-Link, EtherCAT, PROFINET, EtherNet/IP
Complies with EN 61508 SIL 3, EN 62061 SIL CL 3, EN ISO 13849-1 Cat. 3 PL e & EN 61800-5-2 STO, SS1-t
Compatible encoders absolute, incremental
- RS Stock No. 2810755
- Mfr. Part No. JXC618-BC
Each
$562.00
- RS Stock No. 0456811
- Mfr. Part No. JXC918-BC
Each
$1,165.94
- RS Stock No. 2879500
- Mfr. Part No. 6BK1630-1BA00-0AA0
Each
$3,722.42
- RS Stock No. 2879497
- Mfr. Part No. 6BK1630-1AA10-0AA0
Each
$2,204.08
Related links
- SMC 24 W Stepper Motor Controller 130mA, Speed Controller Function
- SMC 24 W Stepper Motor Controller 3A, Speed Controller Function
- SMC 24 W Stepper Motor Controller 200mA, Servo Controller Function
- SMC Stepper Motor Controller 200mA, Speed Controller Function
- SMC 24 W Motor Controller 1.3A, Current Controller Function
- Faulhaber DC Motor Controller 100mA, Speed Controller Function
- RS PRO 48 W Stepper Motor Controller 48 V 4.2A Positioning Function
- RS PRO 48 W Stepper Motor Controller 48 V 8.8A Positioning Function










