Eaton 2.2 kW, 400V ac, 480 V ac, 3 Phase, 5.6A Motor Controller, Speed Controller Function

Subtotal (1 unit)*

$3,458.56

(exc. GST)

$3,804.42

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,458.56

*price indicative

RS Stock No.:
252-619
Mfr. Part No.:
198822 RASP5-5402A31-412R100S1
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Phases

3

Product Type

Motor Controller

Control Function

Speed Controller

Output Voltage

480V

Supply Voltage

400V ac, 480V ac

Current Rating

5.6A

Power Rating

2.2kW

Overall Length

157mm

Overall Width

220mm

Overall Depth

270mm

IP Rating

IP65

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

40°C

Standards/Approvals

CE IEC/EN 61800-5-1, UL Approval, RoHS, UL 61800-5-1

Series

Moeller

COO (Country of Origin):
GB
The Eaton Speed controller is expertly designed for optimum performance, making it ideal for various industrial applications. With a focus on innovation, this model features integrated technologies that allow for sensor less vector control alongside U/f control, ensuring exceptional versatility for regulating motor speed. The unit supports multiple motor types, including PM and LSPM motors, making it suitable for a wide range of operational environments.

Robust protection against electromagnetic interference

Adjustable current limitation enhances system adaptability

User friendly parameterisation via mobile application

High operational robustness with multiple certifications

Ideal for both domestic and commercial use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy