Eaton 2.2 kW, 400V ac, 480 V ac, 3 Phase, 5.6A Motor Controller, Speed Controller Function

Subtotal (1 unit)*

$3,247.42

(exc. GST)

$3,572.16

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,247.42

*price indicative

RS Stock No.:
252-344
Mfr. Part No.:
198824 RASP5-5400A31-412R010S1
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Motor Controller

Number of Phases

3

Control Function

Speed Controller

Supply Voltage

400V ac, 480V ac

Output Voltage

480V

Current Rating

5.6A

Power Rating

2.2kW

Overall Length

270mm

Overall Width

220mm

Overall Depth

157mm

IP Rating

IP65

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Series

Moeller

Standards/Approvals

CE, UL 61800-5-1, IEC/EN 61800-5-1, RoHS, UL Approval

COO (Country of Origin):
GB
The Eaton Speed controller is engineered to optimise performance in a variety of applications, delivering precision control and reliability. With a robust design, it supports both synchronous reluctance and brushless DC motors, making it adaptable for diverse industrial settings. The product boasts a manual override function, ensuring seamless operation even in critical situations.

Supports external motor brake for improved control during operations

Capable of operating within a wide temperature range for flexibility

Employs advanced communication interfaces for seamless system integration

Provides superior shock and vibration resistance to enhance durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy