Eaton 2.2 kW, 400V ac, 480 V ac, 3 Phase, 5.6A Motor Controller, Speed Controller Function

Subtotal (1 unit)*

$3,287.47

(exc. GST)

$3,616.22

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,287.47

*price indicative

RS Stock No.:
252-340
Mfr. Part No.:
198815 RASP5-5404A31-4120110S1
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Motor Controller

Number of Phases

3

Control Function

Speed Controller

Output Voltage

480V

Supply Voltage

400V ac, 480V ac

Current Rating

5.6A

Power Rating

2.2kW

Overall Length

270mm

Overall Width

220mm

Overall Depth

157mm

IP Rating

IP65

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

40°C

Standards/Approvals

UL 61800-5-1, IEC/EN 61800-5-1, CE, RoHS

Series

Moeller

COO (Country of Origin):
GB
The Eaton Speed controller offers advanced performance for precision motor management. Designed for effective speed regulation and seamless operation, it ensures that your systems are both safe and efficient. With robust features, including support for various motor types such as synchronous reluctance and BLDC motors, this controller caters to diverse industrial applications.

Includes diagnostic features for real time monitoring

Configurable speed control ensures optimal performance

Robust design supports operation in harsh industrial environments

Quick stop functionality improves safety during operation

Meets stringent international standards for quality and reliability

  • RS Stock No. 0252178
  • Mfr. Part No. 198996 RASP5-5420PNT-4120000S1
Each
$3,520.04
  • RS Stock No. 0252148
  • Mfr. Part No. 198910 RASP5-5422EIP-412R010S1
Each
$3,669.71
  • RS Stock No. 0252114
  • Mfr. Part No. 198570 RASP5-5402A31-5120100S1
Each
$3,193.93
  • RS Stock No. 0252115
  • Mfr. Part No. 198573 RASP5-5402A31-512R000S1
Each
$3,193.93

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy