Eaton 2.2 kW, 400V ac, 480 V ac, 3 Phase, 5.6A Motor Controller, Speed Controller Function

Subtotal (1 unit)*

$2,948.04

(exc. GST)

$3,242.84

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,948.04

*price indicative

RS Stock No.:
252-336
Mfr. Part No.:
198801 RASP5-5401A31-4120000S1
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Motor Controller

Number of Phases

3

Control Function

Speed Controller

Supply Voltage

400V ac, 480V ac

Output Voltage

480V

Current Rating

5.6A

Power Rating

2.2kW

Overall Length

270mm

Overall Width

220mm

Overall Depth

157mm

IP Rating

IP65

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

40°C

Series

Moeller

Standards/Approvals

UL Approval, UL 61800-5-1, RoHS, CE, IEC/EN 61800-5-1

RoHS Status: Exempt

COO (Country of Origin):
GB
The Eaton Speed controller is engineered for optimal performance in a range of industrial applications. With advanced capabilities, it effortlessly manages PM and LSPM motors, as well as BLDC and synchronous reluctance motors. The integration of sensor less vector control ensures high efficiency, while the robust design offers environmental protection for demanding conditions.

Employs electromagnetic compatibility measures for minimal interference

Equipped with multiple fixed speeds for versatile operational needs

Allows for rapid motor actuation with external motor brake control

Delivers precision with a high resolution frequency adjustment capability

  • RS Stock No. 0252178
  • Mfr. Part No. 198996 RASP5-5420PNT-4120000S1
Each
$3,520.04
  • RS Stock No. 0252148
  • Mfr. Part No. 198910 RASP5-5422EIP-412R010S1
Each
$3,669.71
  • RS Stock No. 0252149
  • Mfr. Part No. 198913 RASP5-5421EIP-412R110S1
Each
$3,926.30
  • RS Stock No. 0252341
  • Mfr. Part No. 198818 RASP5-5402A31-412R000S1
Each
$3,201.94

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy