Eaton 0.75 kW Motor Controller, 400/480 V ac, 3 Phase, 2.4 A, Speed Controller Function
- RS Stock No.:
- 252-130
- Mfr. Part No.:
- 198752 RASP5-2400A31-412R010S1
- Brand:
- Eaton
Subtotal (1 unit)*
$2,708.07
(exc. GST)
$2,978.88
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 30 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,708.07 |
*price indicative
- RS Stock No.:
- 252-130
- Mfr. Part No.:
- 198752 RASP5-2400A31-412R010S1
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Motor Controller | |
| Number of Phases | 3 | |
| Control Function | Speed Controller | |
| Supply Voltage | 400/480 V ac | |
| Output Voltage | 480 V | |
| Current Rating | 2.4 A | |
| Power Rating | 0.75kW | |
| Overall Length | 270mm | |
| Overall Width | 220mm | |
| Overall Depth | 157 mm | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 40°C | |
| Series | Moeller | |
| Standards/Approvals | UL 61800-5-1, RoHS, UL Approval, IEC/EN 61800-5-1, CE | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Motor Controller | ||
Number of Phases 3 | ||
Control Function Speed Controller | ||
Supply Voltage 400/480 V ac | ||
Output Voltage 480 V | ||
Current Rating 2.4 A | ||
Power Rating 0.75kW | ||
Overall Length 270mm | ||
Overall Width 220mm | ||
Overall Depth 157 mm | ||
IP Rating IP65 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 40°C | ||
Series Moeller | ||
Standards/Approvals UL 61800-5-1, RoHS, UL Approval, IEC/EN 61800-5-1, CE | ||
- COO (Country of Origin):
- GB
The Eaton Speed controller is engineered to optimise motor control in a range of applications. Speed controller offers robust features, including safe torque off functionality, multiple speed settings, and exceptional diagnostic capabilities, ensuring efficient performance and reliability. Compact yet powerful, it supports a wide array of motor types and offers integrated monitoring systems to enhance operational safety and efficiency.
User friendly interface simplifies setup and parameterisation
Support for external bus communication enhances system integration
High efficiency reduces energy consumption in operational settings
Durable construction ensures resilience in demanding environments
Customisable settings allow for tailored operational profiles
Related links
- Eaton 0.75 kW Motor Controller 3 Phase Speed Controller Function, 480 V
- 0.75 kW Motor Controller 3 Phase Speed Controller Function, 480 V
- RS PRO Power Cord, 2m
- RS PRO 175mm LCD Inclinometer
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO 5L PP Narrow Neck Carboy Bottle
