Eaton 0.75 kW Motor Controller, 400/480 V ac, 3 Phase, 2.4 A, Speed Controller Function

Subtotal (1 unit)*

$2,942.92

(exc. GST)

$3,237.21

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,942.92

*price indicative

RS Stock No.:
253-410
Mfr. Part No.:
198756 RASP5-2400A31-412R110S1
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Phases

3

Product Type

Motor Controller

Control Function

Speed Controller

Output Voltage

500 V

Supply Voltage

400/480 V ac

Current Rating

2.4 A

Power Rating

0.75kW

Overall Length

157mm

Overall Width

220mm

Overall Depth

270 mm

IP Rating

IP65

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

40°C

Series

Moeller

Standards/Approvals

CE, UL 61800-5-1, UL Approval, IEC/EN 61800-5-1, RoHS

COO (Country of Origin):
GB
The Eaton Speed controller offers precise management of motor operations, optimised for efficiency and reliability. Designed for diverse applications, it integrates advanced features such as Safe Torque Off (STO) and a range of control modes, including U/f and sensor less vector control. With its robust construction and user-friendly interface, this product enhances operational safety and convenience.

Provides optimised heat dissipation to maintain operational efficiency

Compact size allows for straightforward installation in limited spaces

Built with high quality components for long term durability and reliability

Designed to minimise environmental impact through energy efficient operation

User friendly parameterisation options provide ease of setup and configuration

Related links