Eaton 0.75 kW Motor Controller, 400/480 V ac, 3 Phase, 2.4 A, Speed Controller Function

Subtotal (1 unit)*

$2,708.07

(exc. GST)

$2,978.88

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,708.07

*price indicative

RS Stock No.:
250-960
Mfr. Part No.:
198740 RASP5-2400A31-4120110S1
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Motor Controller

Number of Phases

3

Control Function

Speed Controller

Supply Voltage

400/480 V ac

Output Voltage

500 V

Current Rating

2.4 A

Power Rating

0.75kW

Overall Length

157mm

Overall Width

220mm

Overall Depth

270 mm

IP Rating

IP65

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

40°C

Standards/Approvals

RoHS UL 61800-5-1 CE IEC/EN 61800-5-1 UL approval

COO (Country of Origin):
GB
The Eaton Speed controller, expertly designed for precision in operational performance, integrates advanced technologies to streamline control in various industrial applications. Engineered to accommodate a wide range of motors including PM, LSPM, and BLDC types, it offers a seamless transition between U/f and vector control modes.

Capable of dynamic braking enhancing response times in critical situations

Supports quick stop functions ensuring increased safety during operation

Constructed to meet stringent electromagnetic compatibility standards

Features a compact design allowing for seamless installation in confined spaces

Configured for various environments ensuring adaptability within commercial settings

Related links