Eaton 2.2 kW, 400V ac, 480 V ac, 3 Phase, 5.6A Motor Controller, Speed Controller Function
- RS Stock No.:
- 252-112
- Mfr. Part No.:
- 198567 RASP5-5402A31-5120000S1
- Brand:
- Eaton
Subtotal (1 unit)*
$2,937.38
(exc. GST)
$3,231.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,937.38 |
*price indicative
- RS Stock No.:
- 252-112
- Mfr. Part No.:
- 198567 RASP5-5402A31-5120000S1
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Phases | 3 | |
| Product Type | Motor Controller | |
| Control Function | Speed Controller | |
| Output Voltage | 480V | |
| Supply Voltage | 400V ac, 480V ac | |
| Current Rating | 5.6A | |
| Power Rating | 2.2kW | |
| Overall Length | 270mm | |
| Overall Width | 220mm | |
| Overall Depth | 157mm | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | IEC/EN 61800-5-1, UL 61800-5-1, RoHS, CE | |
| Series | Moeller | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Phases 3 | ||
Product Type Motor Controller | ||
Control Function Speed Controller | ||
Output Voltage 480V | ||
Supply Voltage 400V ac, 480V ac | ||
Current Rating 5.6A | ||
Power Rating 2.2kW | ||
Overall Length 270mm | ||
Overall Width 220mm | ||
Overall Depth 157mm | ||
IP Rating IP65 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals IEC/EN 61800-5-1, UL 61800-5-1, RoHS, CE | ||
Series Moeller | ||
- COO (Country of Origin):
- GB
The Eaton Speed controller is a state-of-the-art solution designed for efficient motor management. Perfectly suited for a range of applications, this device operates seamlessly with PM, LSPM, synchronous reluctance, and BLDC motors while offering exceptional control and flexibility. With its compact design, the rapid Link integrates easily into existing systems and is engineered to meet high standards of performance and reliability.
Optional sensor inputs enhance operational versatility
NEMA 12 and IP65 ratings ensure robust protection against dust and water
Seamless compatibility with a wide range of motor types
Health and safety compliance contributes to operational reliability
Related links
- Eaton 2.2 kW Motor Controller 480 V ac 5.6A, Speed Controller Function
- RS PRO Power Cord, 2m
- Connector Wrenches
- Cable Sleeving Tools
- Crimp Tool Positioners, Turrets & Locators
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO 175mm LCD Inclinometer
- RS PRO 5L PP Narrow Neck Carboy Bottle
