Eaton 2.2 kW, 400V ac, 480 V ac, 3 Phase, 5.6A Motor Controller, Speed Controller Function
- RS Stock No.:
- 251-670
- Mfr. Part No.:
- 198566 RASP5-5400A31-5120000S1
- Brand:
- Eaton
Subtotal (1 unit)*
$2,754.94
(exc. GST)
$3,030.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,754.94 |
*price indicative
- RS Stock No.:
- 251-670
- Mfr. Part No.:
- 198566 RASP5-5400A31-5120000S1
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Motor Controller | |
| Number of Phases | 3 | |
| Control Function | Speed Controller | |
| Output Voltage | 480V | |
| Supply Voltage | 400V ac, 480V ac | |
| Current Rating | 5.6A | |
| Power Rating | 2.2kW | |
| Overall Length | 157mm | |
| Overall Width | 220mm | |
| Overall Depth | 270mm | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 40°C | |
| Series | Moeller | |
| Standards/Approvals | RoHS CE UL approval IEC/EN 61800-5-1 UL 61800-5-1 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Motor Controller | ||
Number of Phases 3 | ||
Control Function Speed Controller | ||
Output Voltage 480V | ||
Supply Voltage 400V ac, 480V ac | ||
Current Rating 5.6A | ||
Power Rating 2.2kW | ||
Overall Length 157mm | ||
Overall Width 220mm | ||
Overall Depth 270mm | ||
IP Rating IP65 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 40°C | ||
Series Moeller | ||
Standards/Approvals RoHS CE UL approval IEC/EN 61800-5-1 UL 61800-5-1 | ||
- COO (Country of Origin):
- GB
The Eaton Moeller series Rapid Link speed controller is designed to enhance operational efficiency in various industrial applications. With its robust design and advanced control features, it ensures precise speed regulation for synchronous reluctance and brushless DC motors. The controller supports a range of configurations, including U/f control and sensorless vector control, making it versatile for diverse installations. Its compact design, paired with a degree of protection rated at IP65, allows for effective performance even in challenging environments. Equipped with flexible diagnostics and reset capabilities via AS-Interface, this product not only prioritises safety but also simplifies monitoring and maintenance. As a reliable solution for managing motor speed, it contributes significantly to energy efficiency and operational excellence, ensuring that your machinery operates at peak performance.
Equipped with four fixed speeds for enhanced operational flexibility
Features integrated PTC thermistor monitoring for improved safety
Optional faster stop operation ensures rapid response to emergencies
Designed for easy diagnostics and reset, simplifying maintenance procedures
Offers compatibility with Rockwell PLC for seamless integration
Minimises electromagnetic interference with compliance to EMC standards
Includes comprehensive documentation and support for installation
Supports a range of application scenarios across the domestic and commercial sectors
Optimised for space efficiency, fitting into various assembly configurations
