Eaton 750 W, 400V ac, 480 V ac, 3 Phase, 2.4A Motor Controller, Speed Controller Function
- RS Stock No.:
- 251-691
- Mfr. Part No.:
- 198751 RASP5-2404A31-412R100S1
- Brand:
- Eaton
Subtotal (1 unit)*
$3,172.59
(exc. GST)
$3,489.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,172.59 |
*price indicative
- RS Stock No.:
- 251-691
- Mfr. Part No.:
- 198751 RASP5-2404A31-412R100S1
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Phases | 3 | |
| Product Type | Motor Controller | |
| Control Function | Speed Controller | |
| Output Voltage | 480V | |
| Supply Voltage | 400V ac, 480V ac | |
| Current Rating | 2.4A | |
| Power Rating | 750W | |
| Overall Length | 157mm | |
| Overall Width | 220mm | |
| Overall Depth | 270mm | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 40°C | |
| Series | Moeller | |
| Standards/Approvals | UL approval IEC/EN 61800-5-1 RoHS CE UL 61800-5-1 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Phases 3 | ||
Product Type Motor Controller | ||
Control Function Speed Controller | ||
Output Voltage 480V | ||
Supply Voltage 400V ac, 480V ac | ||
Current Rating 2.4A | ||
Power Rating 750W | ||
Overall Length 157mm | ||
Overall Width 220mm | ||
Overall Depth 270mm | ||
IP Rating IP65 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 40°C | ||
Series Moeller | ||
Standards/Approvals UL approval IEC/EN 61800-5-1 RoHS CE UL 61800-5-1 | ||
- COO (Country of Origin):
- GB
The Eaton Speed controller is designed to offer exceptional performance for a range of motor applications. With a robust 2.4 A current rating and a power handling capacity of 0.75 kW, this device ensures streamlined operations across various industrial environments. It features a comprehensive sensor input system and an AS-Interface® for seamless integration into existing control systems.
Compact design facilitates easy installation in confined spaces
Energy efficient operation significantly reduces power consumption
Robust construction ensures long lasting performance in demanding conditions
User friendly keypad simplifies parameterisation and control
