Eaton 0.75 kW Motor Controller, 400V ac, 480 V ac, 3 Phase, 2.4A, Speed Controller Function
- RS Stock No.:
- 251-684
- Mfr. Part No.:
- 198728 RASP5-2400A31-4120000S1
- Brand:
- Eaton
Subtotal (1 unit)*
$2,621.97
(exc. GST)
$2,884.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,621.97 |
*price indicative
- RS Stock No.:
- 251-684
- Mfr. Part No.:
- 198728 RASP5-2400A31-4120000S1
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Phases | 3 | |
| Product Type | Motor Controller | |
| Control Function | Speed Controller | |
| Output Voltage | 480V | |
| Supply Voltage | 400, 480V ac | |
| Current Rating | 2.4A | |
| Power Rating | 0.75kW | |
| Overall Length | 157mm | |
| Overall Width | 220mm | |
| Overall Depth | 270mm | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 40°C | |
| Series | Moeller | |
| Standards/Approvals | UL approval IEC/EN 61800-5-1 RoHS CE UL 61800-5-1 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Phases 3 | ||
Product Type Motor Controller | ||
Control Function Speed Controller | ||
Output Voltage 480V | ||
Supply Voltage 400, 480V ac | ||
Current Rating 2.4A | ||
Power Rating 0.75kW | ||
Overall Length 157mm | ||
Overall Width 220mm | ||
Overall Depth 270mm | ||
IP Rating IP65 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 40°C | ||
Series Moeller | ||
Standards/Approvals UL approval IEC/EN 61800-5-1 RoHS CE UL 61800-5-1 | ||
- COO (Country of Origin):
- GB
The Eaton Speed controller is engineered for precision and reliability, offering exceptional performance in a compact design. Ideal for diverse applications, it seamlessly integrates into existing systems, enhancing operational efficiency. The controller supports advanced functionalities such as diagnostics and reset capabilities via AS-Interface, ensuring effortless control and monitoring.
Compact design allows for versatile installation options
Achieves high efficiency ratings reducing energy consumption
Equipped with multiple sensor inputs for flexible applications
Certified for electromagnetic compatibility in sensitive environments
