Eaton 750 W, 400V ac, 480 V ac, 3 Phase, 2.4A Motor Controller, Speed Controller Function
- RS Stock No.:
- 251-682
- Mfr. Part No.:
- 198725 RASP5-2401A31-5120100S1
- Brand:
- Eaton
Subtotal (1 unit)*
$2,905.31
(exc. GST)
$3,195.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,905.31 |
*price indicative
- RS Stock No.:
- 251-682
- Mfr. Part No.:
- 198725 RASP5-2401A31-5120100S1
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Motor Controller | |
| Number of Phases | 3 | |
| Control Function | Speed Controller | |
| Output Voltage | 480V | |
| Supply Voltage | 400V ac, 480V ac | |
| Current Rating | 2.4A | |
| Power Rating | 750W | |
| Overall Length | 157mm | |
| Overall Width | 220mm | |
| Overall Depth | 270mm | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | UL approval IEC/EN 61800-5-1 RoHS CE UL 61800-5-1 | |
| Series | Moeller | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Motor Controller | ||
Number of Phases 3 | ||
Control Function Speed Controller | ||
Output Voltage 480V | ||
Supply Voltage 400V ac, 480V ac | ||
Current Rating 2.4A | ||
Power Rating 750W | ||
Overall Length 157mm | ||
Overall Width 220mm | ||
Overall Depth 270mm | ||
IP Rating IP65 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals UL approval IEC/EN 61800-5-1 RoHS CE UL 61800-5-1 | ||
Series Moeller | ||
- COO (Country of Origin):
- GB
The Eaton Speed controller is engineered for precision and reliability, designed specifically for various industrial applications. With a robust construction and advanced features, this device ensures smooth operation in critical environments. The controller supports multiple motor types, offering flexibility through parameterisation and integration with fieldbus systems.
Features robust diagnostic capabilities for proactive monitoring
Guarantees superior braking performance for improved efficiency
Designed for easy mounting and installation simplifying setup
Ensures minimal downtime thanks to advanced thermal management features
Complies with international safety and environmental standards
- RS Stock No. 0251723
- Mfr. Part No. 198951 RASP5-2424PNT-412R000S1
Each
$3,509.33
- RS Stock No. 0253095
- Mfr. Part No. 198877 RASP5-2421EIP-412R010S1
Each
$3,370.32
- RS Stock No. 0251691
- Mfr. Part No. 198751 RASP5-2404A31-412R100S1
Each
$3,172.59
- RS Stock No. 0251688
- Mfr. Part No. 198742 RASP5-2402A31-4120110S1
Each
$2,998.87












