Eaton 1.5 kW, 400V ac, 480 V ac, 3 Phase, 4.3A Motor Controller, Speed Controller Function
- RS Stock No.:
- 251-252
- Mfr. Part No.:
- 198558 RASP5-4402A31-5120100S1
- Brand:
- Eaton
Subtotal (1 unit)*
$3,028.24
(exc. GST)
$3,331.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,028.24 |
*price indicative
- RS Stock No.:
- 251-252
- Mfr. Part No.:
- 198558 RASP5-4402A31-5120100S1
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Phases | 3 | |
| Product Type | Motor Controller | |
| Control Function | Speed Controller | |
| Output Voltage | 480V | |
| Supply Voltage | 400V ac, 480V ac | |
| Current Rating | 4.3A | |
| Power Rating | 1.5kW | |
| Overall Length | 157mm | |
| Overall Width | 220mm | |
| Overall Depth | 270mm | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | RoHS CE UL 61800-5-1 IEC/EN 61800-5-1 UL approval | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Phases 3 | ||
Product Type Motor Controller | ||
Control Function Speed Controller | ||
Output Voltage 480V | ||
Supply Voltage 400V ac, 480V ac | ||
Current Rating 4.3A | ||
Power Rating 1.5kW | ||
Overall Length 157mm | ||
Overall Width 220mm | ||
Overall Depth 270mm | ||
IP Rating IP65 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals RoHS CE UL 61800-5-1 IEC/EN 61800-5-1 UL approval | ||
- COO (Country of Origin):
- GB
The Eaton Speed controller is designed for efficient motor control in various applications. controller operates smoothly at up to 4.3 A and supports both sensor less vector control and U/f control methods, making it suitable for a wide range of motor types, including synchronous reluctance and BLDC motors. Its robust design offers superior performance with an operating voltage of up to 500 V and incorporates a user-friendly interface for straightforward parameterisation.
Smooth integration with existing systems through multiple connectivity options
Optimised for energy efficiency reducing operational costs
Supports extensive diagnostics for streamlined maintenance
Compact design ensures space saving installation
Related links
- Eaton 1.5 kW Motor Controller 480 V ac 4.3A, Speed Controller Function
- Crimp Tool Positioners, Turrets & Locators
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO 5L PP Narrow Neck Carboy Bottle
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- Connector Tool Kits
- RS PRO 175mm LCD Inclinometer
- RS PRO Zinc Alloy 5-way Control Cabinet Key
