Schneider Electric Choke Altivar Series Motor Choke for Use with Altivar 212, Altivar 61Q, Altivar 71, Altivar 71Q,
- RS Stock No.:
- 797-0741
- Mfr. Part No.:
- VW3A5104
- Brand:
- Schneider Electric
This image is representative of the product range
Subtotal (1 unit)*
$2,329.12
(exc. GST)
$2,562.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,329.12 |
*price indicative
- RS Stock No.:
- 797-0741
- Mfr. Part No.:
- VW3A5104
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Motor Choke | |
| Accessory Type | Choke | |
| For Use With | Altivar 212, Altivar 61Q, Altivar 71, Altivar 71Q, Altivar 61 | |
| Series | Altivar | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Motor Choke | ||
Accessory Type Choke | ||
For Use With Altivar 212, Altivar 61Q, Altivar 71, Altivar 71Q, Altivar 61 | ||
Series Altivar | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AT
Altivar Motor Choke
The motor choke enables operation beyond the max motor cable length limits (defined below) and/or can limit the dv/dt to 500V/μs at the motor terminals.
Motor chokes
Altivar 61 output filters
3-phase supply voltage 200-240 V
Note
For use with IP20 Altivar 61 Drives.
Related links
- Schneider Electric Choke Altivar Series Motor Choke for Use with Altivar 71Q Altivar 61Q
- Schneider Electric Door Altivar Series Door for Use with Altivar 71 Series Altivar 61 Series
- Schneider Electric Choke Altivar Series EMI Filter Motor Choke for Use with Lexium 05 Altivar 61, Altivar
- Schneider Electric Choke Altivar Series Choke for Use with Altivar 71 Series Altivar 61 Series
- Schneider Electric Choke Altivar Series Motor Choke for Use with ATV340 Altivar 71 ATV600, ATV900
- Schneider Electric Cable Altivar Series Cable for Use with TeSys T Series Altivar 71Q, Altivar 61
- Schneider Electric Cable Altivar Series Cable for Use with Altivar 71Q TeSys T Series, Altivar 61
- Schneider Electric Choke Altivar Series EMI Filter Motor Choke for Use with Lexium 05 Altivar 32, Altivar
