Schneider Electric EMI Filter Motor Choke for Use with Altivar 12, Altivar 312, Altivar 312 Solar, Altivar 31C, Altivar
- RS Stock No.:
- 797-0789
- Mfr. Part No.:
- VW3A4553
- Brand:
- Schneider Electric
9 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$1,472.89
(exc. GST)
$1,620.18
(inc. GST)
Units | Per unit |
---|---|
1 + | $1,472.89 |
- RS Stock No.:
- 797-0789
- Mfr. Part No.:
- VW3A4553
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
Altivar AC Line Choke
A line choke can be used to provide improved protection against overvoltages on the line supply and to reduce the current harmonics produced by the drive. The recommended chokes can be used to limit the line current. They have been developed in line with standard EN 50178 (VDE 0160 level 1 high energy overvoltages on the line supply). The inductance values are defined for a voltage drop between phases of between 3% and 5% of the nominal line voltage. Values higher than this will cause loss of torque. These chokes should be installed upstream of the drive.
The use of line chokes is recommended in particular under the following circumstances:
Close connection of several drives in parallel
Line supply with significant disturbance from other equipment (interference, overvoltages)
Line supply with voltage imbalance between phases above 1.8% of the nominal voltage
Drive supplied by a line with very low impedance (in the vicinity of a power transformer 10 times more powerful than the drive rating)
Installation of a large number of frequency converters on the same line
Reduction of overload in cos Ø correction capacitors, if the installation has a power factor correction unit
Close connection of several drives in parallel
Line supply with significant disturbance from other equipment (interference, overvoltages)
Line supply with voltage imbalance between phases above 1.8% of the nominal voltage
Drive supplied by a line with very low impedance (in the vicinity of a power transformer 10 times more powerful than the drive rating)
Installation of a large number of frequency converters on the same line
Reduction of overload in cos Ø correction capacitors, if the installation has a power factor correction unit
Specifications
Attribute | Value |
---|---|
Accessory Type | Choke |
For Use With | Altivar 12, Altivar 312, Altivar 312 Solar, Altivar 31C, Altivar 32, Altivar 61, Altivar 71, Lexium 05 |
Current Rating | 16 A |
Electrical Phase | 3 |
Length | 155mm |
Depth | 90mm |
Dimensions | 155 x 130 x 90 mm |
Related links
- Schneider Electric EMI Filter Motor Choke for Use with Altivar 12,...
- Schneider Electric Altivar Series Connection Kit for Use with...
- Schneider Electric PLC Cable for Use with Altivar 31, Altivar 31C,...
- Schneider Electric Line Terminator for Use with Altivar 31...
- Schneider Electric Cable for Use with Altivar 212 Series, Altivar...
- Schneider Electric Cable for Use with Altistart 22, Altivar 12...
- Schneider Electric Altivar Series Connection Kit for Use with...
- Schneider Electric Motor Choke for Use with Altivar 61, Altivar...